TE Connectivity AMPLIMITE 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector Female
- RS Stock No.:
- 475-008
- Distrelec Article No.:
- 304-49-401
- Mfr. Part No.:
- 1734350-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 40 units)*
€240.50
(exc. VAT)
€295.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €240.50 | €6.013 |
*price indicative
- RS Stock No.:
- 475-008
- Distrelec Article No.:
- 304-49-401
- Mfr. Part No.:
- 1734350-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Orientation | Vertical | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Housing Material | PBT | |
| Contact Gender | Female | |
| Standards/Approvals | EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | |
| Contact Plating | Gold | |
| Series | AMPLIMITE | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Orientation Vertical | ||
Mount Type Board | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Housing Material PBT | ||
Contact Gender Female | ||
Standards/Approvals EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | ||
Contact Plating Gold | ||
Series AMPLIMITE | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity D sub connector is designed to meet the demands of rigorous applications while ensuring reliable electrical performance. This innovative product features a robust structure built from high-quality materials, which not only enhances durability but also ensures compatibility with various settings. It addresses the need for an efficient connection solution, offering versatility across multiple industries. Ideal for complex machinery and electronic systems, this connector facilitates streamlined integration, providing substantial support for seamless operations.
Constructed with high-grade PBT for increased resilience
Designed for wave solder processes with handling capabilities up to 265°C
Meets stringent compliance standards, ensuring reliability and safety in various applications
Halogen content is regulated, contributing to reduced environmental impact
Compatibility with both EU RoHS and ELV directives underlines its eco-friendliness
Related links
- TE Connectivity AMPLIMITE 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Solder Female
- TE Connectivity AMPLIMITE 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Mounting Hole Female
- TE Connectivity AMPLIMITE 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector Male
- TE Connectivity AMPLIMITE HD-20 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector Male
- TE Connectivity AMPLIMITE 9 Way Vertical 2.77 mm Pitch Board D-Sub Connector Female
- TE Connectivity AMPLIMITE 15 Way Vertical 2.77 mm Pitch Board D-Sub Connector Female
- TE Connectivity AMPLIMITE 50 Way Vertical 2.77 mm Pitch Board D-Sub Connector Female
- TE Connectivity AMPLIMITE 37 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Mounting Hole Female
