TE Connectivity 16586 15 Way Horizontal 2.29 mm Pitch Panel Mount D-Sub Connector, with Jack Screw Female
- RS Stock No.:
- 475-758
- Distrelec Article No.:
- 304-48-647
- Mfr. Part No.:
- 1658688-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 15 units)*
€310.44
(exc. VAT)
€381.84
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €310.44 | €20.696 |
*price indicative
- RS Stock No.:
- 475-758
- Distrelec Article No.:
- 304-48-647
- Mfr. Part No.:
- 1658688-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Orientation | Horizontal | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 1 | |
| Mounting Hardware | Jack Screw | |
| Housing Material | Nylon Fibreglass | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | 16586 | |
| Pitch | 2.29mm | |
| Contact Size | 22 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Orientation Horizontal | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 1 | ||
Mounting Hardware Jack Screw | ||
Housing Material Nylon Fibreglass | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Series 16586 | ||
Pitch 2.29mm | ||
Contact Size 22 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Crimp D-Sub connector is engineered for robust cable-to-cable connections, ideal for various electronic applications. Designed with a receptacle type, this connector accommodates 15 positions, ensuring reliable signal transmission and integrity. Its full metal shell provides enhanced protection, while the high-quality materials used in construction, such as nylon GF and thermoplastic, guarantee durability even in demanding environments. This connector is compatible with size 22 contacts and showcases a mating retention feature to secure connections during operation. Whether integrating into a complex system or utilising for standalone applications, this connector simplifies assembly with its unassembled components, catering to a wide range of operational needs.
Supports 15 positions for versatile applications
Constructed with a full metal shell for superior strength
Features jackscrew mating retention for secure connections
Utilises shielded design to minimise signal interference
Rated for operating temperatures between -55 to 105 °C for reliable performance
Black nylon GF housing offers excellent environmental protection
Tin-plated materials enhance corrosion resistance
Compatible with a wide range of cable diameters for adaptability
Meets stringent industry standards for compliance and reliability
Related links
- TE Connectivity Amplimite HDE 25 Way Straight 2.79 mm Pitch Panel Mount D-Sub Connector, with Jack Screw Female
- TE Connectivity Amplimite 62 Way Straight Panel Mount D-Sub Connector, with Jack Screw Female
- ITT Cannon ZDUA 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Plastic Bracket with #4-40 Screw Female
- TE Connectivity AMPLIMITE 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity Amplimite HDP-22 15 Way Cable Mount D-sub Connector
- L-Com SD-15 15 Way Straight 2.8 mm Pitch Screw D-Sub Connector, with Jack Screw Female
- L-Com SDH 15 Way Straight 2.3 mm Pitch Screw D-Sub Connector, with Jack Screw Female
