ITT Cannon ZDUA 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Plastic Bracket with #4-40 Screw Female

Get a bulk buy discount

Add 20 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

€5.06

(exc. VAT)

€6.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 331 unit(s) ready to ship from another location
  • Plus 1,000 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19€5.06-
20 - 39€4.579%
40 +€4.0619%

*price indicative

RS Stock No.:
617-0515
Mfr. Part No.:
ZDEA-15S
Manufacturer:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Product Type

D-Sub Connector

Number of Contacts

15

Orientation

Straight

Current

2A

Mount Type

Panel Mount

Connector Gender

Female

Connector Type D

High Density D-Sub

D-Sub Shell Size

E

Mounting Hardware

Plastic Bracket with #4-40 Screw

Housing Material

Steel

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

No

Contact Material

Phosphor Bronze

Series

ZDUA

Contact Plating

Gold over Nickel

Pitch

2.29mm

ITT Cannon ZD*A Series High Density D-Sub Connectors with Solder Cup Terminals


ZD*A Series high density D-Sub plug and socket connectors with solder cup terminals. These ZD*A HD d-subminiature connectors have a tin plated steel shell, black glass filled thermoplastic UL 94V-0 insulator and size 22D gold plated brass stamped and formed contacts that are intermateable with industry standard d-subminiature connectors. Typical applications for these ZD*A series high density d-sub plug and socket connectors include communication and information systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy