TE Connectivity 20541 25 Way Horizontal 2.77 mm Pitch Through Hole D-Sub Connector Male
- RS Stock No.:
- 475-869
- Distrelec Article No.:
- 304-49-599
- Mfr. Part No.:
- 205413-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 475-869
- Distrelec Article No.:
- 304-49-599
- Mfr. Part No.:
- 205413-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Orientation | Horizontal | |
| Current | 7.5A | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 3 | |
| Housing Material | Steel | |
| Minimum Operating Temperature | 50°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | M24308/4-326F | |
| Series | 20541 | |
| Contact Size | 20 | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Orientation Horizontal | ||
Current 7.5A | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 3 | ||
Housing Material Steel | ||
Minimum Operating Temperature 50°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals M24308/4-326F | ||
Series 20541 | ||
Contact Size 20 | ||
Pitch 2.77mm | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity AMPLIMITE connector series exemplifies precision and reliability, designed specifically for cable-to-cable connections. With a structured D-Sub configuration, this plug is engineered to accommodate up to 25 positions, ensuring efficient signal transmission. Its robust steel shell, plated with cadmium, enhances durability while maintaining a non-magnetic profile. The connector is suitable for a wide range of applications, offering operational temperatures from -50 to 125 °C, making it an ideal choice for demanding environments. With comprehensive compliance to industry standards, it ensures safety and reliability in your connectivity solutions.
Constructed with a stainless steel retention clip for added stability
Designed to support wave solder processes, achieving high thermal compatibility
Boasts a compact form with a centreline pitch of 2.77 mm for space-efficient designs
Ensures a secure cable-to-cable connection with blindmate capability
Incorporates measures to facilitate environmentally conscious disposal and recycling
Complements a wide variety of applications due to its versatile connector system
Related links
- TE Connectivity 2335889 25 Way 2.77 mm Pitch Cable D-Sub Connector Male
- TE Connectivity AMPLIMITE 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector Male
- TE Connectivity AMPLIMITE 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male
- TE Connectivity AMPLIMITE HD-20 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector Male
- TE Connectivity Amplimite HDF-20 25 Way Right Angle 2.77 mm Pitch Cable D-Sub Connector Male
- TE Connectivity AMPLIMITE HD-20 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male
- TE Connectivity 3-139 25 Way Horizontal 2.74 mm Pitch Board D-Sub Connector, with Threaded Insert Female
- TE Connectivity 3-139 25 Way Horizontal 2.74 mm Pitch Board D-Sub Connector, with 4 to 40 UNC Female
