TE Connectivity 3-139 25 Way Horizontal 2.74 mm Pitch Board D-Sub Connector, with 4 to 40 UNC Female
- RS Stock No.:
- 481-407
- Distrelec Article No.:
- 304-49-839
- Mfr. Part No.:
- 3-1393480-8
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 40 units)*
€272.87
(exc. VAT)
€335.63
(inc. VAT)
- Ready to ship from 21 December 2026
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €272.87 | €6.822 |
*price indicative
- RS Stock No.:
- 481-407
- Distrelec Article No.:
- 304-49-839
- Mfr. Part No.:
- 3-1393480-8
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Orientation | Horizontal | |
| Current | 2.2A | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 3 | |
| Mounting Hardware | 4 to 40 UNC | |
| Housing Material | TPE | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, UL 94V-0, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Series | 3-139 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Orientation Horizontal | ||
Current 2.2A | ||
Mount Type Board | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 3 | ||
Mounting Hardware 4 to 40 UNC | ||
Housing Material TPE | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, UL 94V-0, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Series 3-139 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Pitch 2.74mm | ||
- COO (Country of Origin):
- NL
Related links
- TE Connectivity 3-139 25 Way Horizontal 2.74 mm Pitch Board D-Sub Connector, with Threaded Insert Female
- TE Connectivity 3-139 9 Way Horizontal 2.74 mm Pitch Board D-Sub Connector, with 4 to 40 UNC Female
- TE Connectivity 3-139 25 Way Right Angle 2.74 mm Pitch Board D-Sub Connector, with 4 to 40 UNC Male
- TE Connectivity AMPLIMITE 9 Way Straight 2.74 mm Pitch Board D-Sub Connector, with Screw Hole Female
- TE Connectivity 3-139 15 Way Right Angle 2.74 mm Pitch Board D-Sub Connector, with Board Lock Male
- TE Connectivity 5747461 25 Way Right Angle 2.74 mm Pitch Board D-Sub PCB Connector, with Solder Female
- TE Connectivity 2-139 9 Way Right Angle 2.74 mm Pitch Board D-Sub Connector, with Screw Hole Female
- TE Connectivity 57457 25 Way Right Angle 2.77 mm Pitch Board D-Sub Connector, with 4 to 40 UNC Female
