TE Connectivity 57457 25 Way Right Angle 2.77 mm Pitch Board D-Sub Connector, with 4 to 40 UNC Female
- RS Stock No.:
- 475-880
- Distrelec Article No.:
- 304-48-977
- Mfr. Part No.:
- 5745783-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 30 units)*
€183.66
(exc. VAT)
€225.90
(inc. VAT)
- Ready to ship from 10 December 2026
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €183.66 | €6.122 |
*price indicative
- RS Stock No.:
- 475-880
- Distrelec Article No.:
- 304-48-977
- Mfr. Part No.:
- 5745783-4
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Orientation | Right Angle | |
| Current | 6A | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | 4 to 40 UNC | |
| D-Sub Shell Size | 3 | |
| Housing Material | Thermoplastic | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC, UL 94V-0, EU RoHS Directive 2011/65/EU | |
| Series | 57457 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Pitch | 2.77mm | |
| Contact Size | 20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Orientation Right Angle | ||
Current 6A | ||
Mount Type Board | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware 4 to 40 UNC | ||
D-Sub Shell Size 3 | ||
Housing Material Thermoplastic | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC, UL 94V-0, EU RoHS Directive 2011/65/EU | ||
Series 57457 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Pitch 2.77mm | ||
Contact Size 20 | ||
- COO (Country of Origin):
- MX
Related links
- TE Connectivity 23117 25 Way Right Angle 2.77 mm Pitch Board D-Sub Connector, with 4 to 40 UNC Female
- TE Connectivity 1218408-3 25 Way Right Angle 2.77 mm Pitch Board D-Sub Connector
- TE Connectivity 1218434-3 25 Way Right Angle 2.77 mm Pitch Board D-Sub Connector
- TE Connectivity 1218441-3 25 Way Right Angle 2.77 mm Pitch Board D-Sub Connector, with Through Hole Male
- TE Connectivity 57473 37 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with 4 to 40 UNC Female
- TE Connectivity 16342 37 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with 4 to 40 UNC Female
- TE Connectivity Amplimite HD-20 25 Way Right Angle Board D-Sub Connector, with Screw Lock Female
- TE Connectivity 1218408-1 9 Way Right Angle 2.77 mm Pitch Board D-Sub Connector Female
