TE Connectivity 1218434-3 25 Way Right Angle 2.77 mm Pitch Board D-Sub Connector
- RS Stock No.:
- 501-683
- Distrelec Article No.:
- 304-48-598
- Mfr. Part No.:
- 1218434-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 4 units)*
€336.37
(exc. VAT)
€413.74
(inc. VAT)
- Ready to ship from 10 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €336.37 | €84.093 |
*price indicative
- RS Stock No.:
- 501-683
- Distrelec Article No.:
- 304-48-598
- Mfr. Part No.:
- 1218434-3
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Orientation | Right Angle | |
| Mount Type | Board | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 3 | |
| Housing Material | Steel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32 | |
| Contact Plating | Gold | |
| Contact Material | Brass, Beryllium Copper Alloy | |
| Series | 1218434-3 | |
| Pitch | 2.77mm | |
| Contact Size | 20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Orientation Right Angle | ||
Mount Type Board | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 3 | ||
Housing Material Steel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32 | ||
Contact Plating Gold | ||
Contact Material Brass, Beryllium Copper Alloy | ||
Series 1218434-3 | ||
Pitch 2.77mm | ||
Contact Size 20 | ||
Non Compliant
- COO (Country of Origin):
- MX
Related links
- TE Connectivity 1218434-1 9 Way Right Angle 2.77 mm Pitch Board D-Sub Connector Female
- TE Connectivity 1218408-3 25 Way Right Angle 2.77 mm Pitch Board D-Sub Connector
- TE Connectivity 1218441-3 25 Way Right Angle 2.77 mm Pitch Board D-Sub Connector, with Through Hole Male
- TE Connectivity 57457 25 Way Right Angle 2.77 mm Pitch Board D-Sub Connector, with 4 to 40 UNC Female
- TE Connectivity 23117 25 Way Right Angle 2.77 mm Pitch Board D-Sub Connector, with 4 to 40 UNC Female
- TE Connectivity 1-5745968-3 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Screw Lock
- TE Connectivity 1218408-1 9 Way Right Angle 2.77 mm Pitch Board D-Sub Connector Female
- TE Connectivity 1218440-2 15 Way Right Angle 2.77 mm Pitch Board D-Sub Connector Male
