FCT from Molex 173107 7 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector Male
- RS Stock No.:
- 484-919
- Distrelec Article No.:
- 304-00-890
- Mfr. Part No.:
- FM7W2P-K120 / 1731070059
- Manufacturer:
- FCT from Molex
Get a bulk buy discount
Add 25 more to save €18.25
View bulk pricing optionsSubtotal (1 unit)*
€7.27
(exc. VAT)
€8.94
(inc. VAT)
In Stock
- 677 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €7.27 | - |
| 25 - 74 | €6.54 | €18.25 |
| 75 - 199 | €5.82 | €108.75 |
| 200 + | €5.16 | €422.00 |
*price indicative
- RS Stock No.:
- 484-919
- Distrelec Article No.:
- 304-00-890
- Mfr. Part No.:
- FM7W2P-K120 / 1731070059
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 7 | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | A | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 130°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Series | 173107 | |
| Pitch | 2.84mm | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Connector | ||
Number of Contacts 7 | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size A | ||
Housing Material Steel | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 130°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Series 173107 | ||
Pitch 2.84mm | ||
- COO (Country of Origin):
- DE


FCT from Molex D-Sub Connector, Rear Panel Mounting, 2.84mm Pitch Termination Interface - 173107 Series - FM7W2P-K120 / 1731070059
Use this D-sub connector by FCT from Molex to support serial communication in your system. When soldered to your PCB, this straight male unit lets you plug in compatible cables and send data using RS-232 protocols. Its shielding prevents crosstalk to keep signals crisp and clear, even when there's noisy equipment nearby. As it tips the scales at 6g, this is a lightweight contender that won't strain your setup.
Features & Benefits
• Accepts wires with a 20AWG cross-section for use with standard cabling
• IP20 rating indicates it's touch-proof and protected against objects larger than 12mm
• Gold contact plating prevents rusting, so it's suitable for humid work settings
Applications
• Power supply units
• Computer systems
• Recording studios
• Consumer electronics
Is this product suitable for harsh work areas?
Yes. The unit withstands temperatures from -55°C to +130°C, so it's suitable for use in challenging settings like factories and warehouses.
Plug and Socket Shells
Signal contacts with solder bucket terminations
Cavities for power/coaxial contacts (available separately)
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc
Note
Panel mounting dimensions are as the equivalent standard D connector shell size.
Related links
- FCT from Molex 173107 7 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector Female
- FCT from Molex 173107 9 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector Female
- FCT from Molex 173110 9 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector Male
- FCT from Molex 173109 37 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector Male
- FCT from Molex 173110 25 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with #4-40 UNC Connector Male
- FCT from Molex 173107 5 Way Straight Through Hole D-Sub Connector Male 2.84 mm Pitch
- FCT from Molex FCT 9 Way Straight 2.84 mm Pitch Cable D-Sub Connector Male
- FCT from Molex 173107 37 Way Straight Rear Panel D-Sub Connector Male 2.84 mm Pitch, with Flange
