FCT from Molex 173107 37 Way Straight Rear Panel D-Sub Connector Male 2.84 mm Pitch, with Flange

Bulk discount available
View bulk pricing options

Subtotal (1 box of 100 units)*

€274.10

(exc. VAT)

€337.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
100 - 100€2.741€274.10
200 +€2.497€249.70

*price indicative

RS Stock No.:
213-5040
Distrelec Article No.:
304-62-097
Mfr. Part No.:
FL7W2P7-K120 / 1731070170
Manufacturer:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Number of Contacts

37

Product Type

D-Sub Connector

Orientation

Straight

Mount Type

Rear Panel

Connector Gender

Male

Contact Type

Socket

Mounting Hardware

Flange

Mixed Contact Layout

Yes

Housing Material

Polybutylene Terephthalate

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

115°C

Contact Gender

Male

Standards/Approvals

No

Series

173107

Contact Plating

Tin

Pitch

2.84mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Molex D-Sub connector accessories are the most sought after tools for providing protection, robustness and usability of D-Sub connector. There is a wide range of accessories which comes under this category like the nuts, screws, spring locks, locking hook, etc. All products are compatible to be used with the Molex D-Sub connector series as documented by the manufacturer in its data sheet.

The accessories are robust and are compatible as per the description in the datasheet

Has all the necessary certifications and approvals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy