FCT from Molex 172704 8 Way Straight Panel Mount D-Sub Connector Male
- RS Stock No.:
- 484-947
- Mfr. Part No.:
- FM8W8P-K120 / 1727040037
- Manufacturer:
- FCT from Molex
Get a bulk buy discount
Add 25 more to save 21%
View bulk pricing optionsSubtotal (1 unit)*
€8.04
(exc. VAT)
€9.89
(inc. VAT)
In Stock
- 138 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €8.04 | - |
| 25 - 74 | €6.32 | 21% |
| 75 - 199 | €5.99 | 25% |
| 200 + | €5.23 | 34% |
*price indicative
- RS Stock No.:
- 484-947
- Mfr. Part No.:
- FM8W8P-K120 / 1727040037
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 8 | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | C | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 130°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Series | 172704 | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Connector | ||
Number of Contacts 8 | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size C | ||
Housing Material Steel | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 130°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Series 172704 | ||
- COO (Country of Origin):
- DE

FCT from Molex D-Sub Connector, 8 Contacts, 69.3 (L) x 12.5mm (W) - FM Series - FM8W8P-K120 / 1727040037
This D-sub connector by FCT from Molex conveniently offers both power and signal connections in one unit. Insulation resistance between its contacts helps to prevent arcing for safety in your industrial data system. Solder terminals let you make a reliable and long-lasting join with electrical wires, which can withstand the demands of harsh operating conditions. The unit's gold-plated contacts resist corrosion, helping maintain optimal electrical flow, even in humid settings. As this connector is flame-retardant, you can be certain it won't catch alight if there's a fire.
Features & Benefits
• Robust steel shell that resists impact and wear for longevity
• Low mating force of less than 3.4N for easy connections
• Suitable for extreme settings thanks to a wide operating temperature range of -55°C to +130°C
Applications
• Telecommunication centres
• Data centres
• Security systems
Is this connector re-usable?
Yes, you can connect and disconnect this unit up to 500 times.
Related links
- FCT from Molex 172704 5 Way Straight Panel Mount D-Sub Connector Male
- FCT from Molex 172704 3 Way Straight Panel Mount D-Sub Connector Male
- FCT from Molex FM 21 Way Straight Panel Mount D-Sub Connector Male
- FCT from Molex FM 13 Way Straight Panel Mount D-Sub Connector Male
- FCT from Molex FM 27 Way Straight Panel Mount D-Sub Connector Male
- FCT from Molex FM 11 Way Straight Panel Mount D-Sub Connector Male
- FCT from Molex FM 17 Way Straight Panel Mount D-Sub Connector Male
- FCT from Molex FM 24 Way Straight Panel Mount D-Sub Connector Male
