FCT from Molex 172704 5 Way Straight Panel Mount D-Sub Connector Male
- RS Stock No.:
- 308-9191
- Distrelec Article No.:
- 144-17-246
- Mfr. Part No.:
- FM5W5P-K120 / 1727040033
- Manufacturer:
- FCT from Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.50
(exc. VAT)
€8.00
(inc. VAT)
In Stock
- 336 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €6.50 |
| 25 - 74 | €5.44 |
| 75 - 199 | €5.11 |
| 200 + | €4.55 |
*price indicative
- RS Stock No.:
- 308-9191
- Distrelec Article No.:
- 144-17-246
- Mfr. Part No.:
- FM5W5P-K120 / 1727040033
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 5 | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | B | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | No | |
| Series | 172704 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Connector | ||
Number of Contacts 5 | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size B | ||
Housing Material Steel | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals No | ||
Series 172704 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- DE

FCT from Molex D-Sub Connector Housing, Steel Shell, 7.3g Weight - FM Series - FM5W5P-K120 / 1727040033
Reliably shield serial cable sockets in contaminated industrial settings with this D-sub connector housing by FCT from Molex. It features a tin-plated steel shell that holds its own against mechanical impact and corrosion, making it fit for harsh environments. PBT insulation is on hand to fend off electrical hazards, keeping you safe during installation. The unit is polarised to the mating part of your PCB, ensuring you insert your adapters correctly.
Features & Benefits
• Light weight of 7.3g puts minimal strain on the mounting surface
• Low-halogen design to reduce the emission of toxic fumes in the event of a fire
• Safe to use in challenging settings thanks to an operating temperature range between -55°C and +130°C
Applications
• Telecommunications networks
• Electrical workshops
• Power transmission stations
Is this connector housing touch-proof?
Yes, its IP20 rating shows it's resistant to dust and objects bigger than 12mm.
Plug and Socket Shells
Signal contacts with solder bucket terminations
Cavities for power/coaxial contacts (available separately)
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc
Note
Panel mounting dimensions are as the equivalent standard D connector shell size.
Related links
- FCT from Molex 172704 8 Way Straight Panel Mount D-Sub Connector Male
- FCT from Molex 172704 3 Way Straight Panel Mount D-Sub Connector Male
- FCT from Molex 172704 5 Way Straight Panel D-Sub Connector Male 2.84 mm Pitch, with Flange
- FCT from Molex 172704 5 Way Straight Panel Mount D-Sub Connector Female
- FCT from Molex 172704 5 Way Straight Panel D-Sub Connector Female 2.84 mm Pitch
- FCT from Molex 172704 25 Way Straight Panel D-Sub Connector Male 2.84 mm Pitch, with Rear Panel
- FCT from Molex 172704 17 Way Straight Panel D-Sub Connector Male 2.84 mm Pitch, with Flange
- FCT from Molex 172704 12 Way Straight Panel D-Sub Connector Male 2.84 mm Pitch, with Flange
