FCT from Molex 172704 3 Way Straight Panel Mount D-Sub Connector Female
- RS Stock No.:
- 484-975
- Mfr. Part No.:
- FM3W3S-K121 / 1727040032
- Manufacturer:
- FCT from Molex
Get a bulk buy discount
Add 25 more to save €11.00
View bulk pricing optionsSubtotal (1 unit)*
€4.87
(exc. VAT)
€5.99
(inc. VAT)
In Stock
- 694 unit(s) ready to ship from another location
- Plus 1,458 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €4.87 | - |
| 25 - 74 | €4.43 | €11.00 |
| 75 - 199 | €3.95 | €69.00 |
| 200 + | €3.43 | €288.00 |
*price indicative
- RS Stock No.:
- 484-975
- Mfr. Part No.:
- FM3W3S-K121 / 1727040032
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Number of Contacts | 3 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | A | |
| Housing Material | Steel | |
| Voltage | 1000V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 130°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Series | 172704 | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Number of Contacts 3 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size A | ||
Housing Material Steel | ||
Voltage 1000V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 130°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Series 172704 | ||
- COO (Country of Origin):
- DE
FCT from Molex D-Sub Connector, Female, Steel Housing - FM Series - FM3W3S-K121 / 1727040032
Boost the connectivity of control panels and computer devices with this FCT from Molex D-sub connector. The versatile mixed layout means you can use it with coaxial, power and pneumatic contacts. Fitted with flanges on either side of the socket, it's straightforward to mount. The component features copper-alloy contacts with gold-over-nickel plating, so you can be sure your connections are dependable and durable. Solder cups keep your wires in place as you solder to ensure your wires are reliably terminated.
Features & Benefits
• Safe to use in hazardous environments, thanks to a vast operating temperature range between -55°C and +130°C
• Resin insulation and electrical shielding keeps connections safe and sound
• Polarised mating part prevents plugging-in errors
Applications
• Test and measurement
• Security systems
• Computer peripherals
• Telecommunications networks
What's this unit's shell made from?
The connector's shell is made from strong steel with tin plating for corrosion resistance.
Plug and Socket Shells
Signal contacts with solder bucket terminations
Cavities for power/coaxial contacts (available separately)
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc
Note
Panel mounting dimensions are as the equivalent standard D connector shell size.
Related links
- FCT from Molex 172704 3 Way Straight Panel Mount D-Sub Connector Male
- FCT from Molex 172704 5 Way Straight Panel Mount D-Sub Connector Female
- FCT from Molex 172704 2 Way Straight Panel D-Sub Connector Female 6.86 mm Pitch, with 4 to 40 Screw Lock
- FCT from Molex 172704 17 Way Straight Rear Panel D-Sub Connector Female 2.84 mm Pitch
- FCT from Molex 172704 15 Way Straight Rear Panel D-Sub Connector Female 2.84 mm Pitch, with Flange
- FCT from Molex 172704 7 Way Straight Rear Panel D-Sub Connector Female 2.84 mm Pitch
- FCT from Molex 172704 5 Way Straight Rear Panel D-Sub Connector Female 2.84 mm Pitch, with Flange
- FCT from Molex 172704 9 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector Female
