FCT from Molex FM 17 Way Straight Panel Mount D-Sub Connector Female

Get a bulk buy discount

Add 25 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

€19.48

(exc. VAT)

€23.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 262 unit(s) ready to ship from another location
  • Plus 400 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€19.48-
25 - 74€17.4710%
75 - 199€15.5820%
200 +€13.6330%

*price indicative

RS Stock No.:
485-007
Distrelec Article No.:
144-17-314
Mfr. Part No.:
FM17W2S-K121 / 1731070066
Manufacturer:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Product Type

D-Sub Connector

Number of Contacts

17

Orientation

Straight

Current

5A

Mount Type

Panel Mount

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

B

Housing Material

Steel

Voltage

1kV ac

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

220°C

Contact Gender

Female

Standards/Approvals

No

Series

FM

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

COO (Country of Origin):
DE

FCT from Molex FM Series D-sub Connector, 17 Contacts, Copper Alloy Contact Material - FM17W2S-K121 / 1731070066


This D-sub connector features a female configuration with 17 contacts, a straight body orientation, and a panel mount design. Made from steel, it provides a durable connection suitable for mixed layouts and supports a voltage rating of 1000V AC.

Features & Benefits


• Female configuration for secure connectivity

• 5A current rating for diverse electrical loads

• Solder termination for reliable connections

• Gold plating enhances conductivity and corrosion resistance

• Mixed contact layout accommodates various contact types

Applications


• Industrial automation systems

• Electrical control panels

• Telecommunications equipment

• Aerospace and military applications

Can it handle extreme temperature conditions?


Yes, it operates between -55°C and 220°C.

Will it support high-frequency signals effectively?


Yes, the mixed contact layout supports signal flexibility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy