FCT from Molex FM 11 Way Straight Panel Mount D-Sub Connector Female
- RS Stock No.:
- 308-9258
- Distrelec Article No.:
- 144-17-310
- Mfr. Part No.:
- FM11W1S-K121 / 1731070103
- Manufacturer:
- FCT from Molex
Image representative of range
Get a bulk buy discount
Add 25 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€11.63
(exc. VAT)
€14.30
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
- Plus 33 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €11.63 | - |
| 25 - 74 | €10.49 | 9% |
| 75 - 199 | €9.30 | 20% |
| 200 + | €8.16 | 29% |
*price indicative
- RS Stock No.:
- 308-9258
- Distrelec Article No.:
- 144-17-310
- Mfr. Part No.:
- FM11W1S-K121 / 1731070103
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Number of Contacts | 11 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | A | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | No | |
| Series | FM | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Number of Contacts 11 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size A | ||
Housing Material Steel | ||
Voltage 1kV | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals No | ||
Series FM | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE

'D' plug-in connection with soldering terminal
Plug and jack housing with soldered terminals on the signal contacts. The housing types are defined as follows: e.g. a 7W2 housing can accommodate 7 hybrid contacts (2 of them being power or coax contacts), see drawing. Power and coax contacts (available separately) are matched with the corresponding plug and jack housing.
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc
Related links
- FCT from Molex FM 11 Way Straight Panel Mount D-Sub Connector Male
- FCT from Molex FM 11 Way Right Angle Through Hole D-Sub Connector, with Flange Female
- FCT from Molex FM 21 Way Straight Panel Mount D-Sub Connector Female
- FCT from Molex FM 24 Way Straight Panel Mount D-Sub Connector Female
- FCT from Molex FM 17 Way Straight Panel Mount D-Sub Connector Female
- FCT from Molex FM 13 Way Straight Panel Mount D-Sub Connector Female
- FCT from Molex FM 8 Way Straight Panel Mount D-Sub Connector Female
- FCT from Molex FM 27 Way Straight Panel Mount D-Sub Connector Female
