FCT from Molex FM 5 Way Right Angle Front D-Sub Connector

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€12.48

(exc. VAT)

€15.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€12.48
25 - 74€11.27
75 - 199€10.00
200 +€8.75

*price indicative

RS Stock No.:
485-041
Mfr. Part No.:
FM7W2P5-K120 / 1731070092
Manufacturer:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Product Type

D-Sub Connector

Number of Contacts

5

Current

5A

Orientation

Right Angle

Mount Type

Front

Mixed Contact Layout

7W2

Housing Material

Steel

Voltage

3kV

Termination Type

PCB

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

130°C

Standards/Approvals

RoHS

Contact Material

Copper Alloy

Series

FM

Contact Plating

Gold over Nickel

COO (Country of Origin):
DE

90° Plug & Socket Shells


Signal contact terminations set at 90° for PCB mounting (see below)

Cavities for power/coaxial contacts (available separately)

Mixed Contact 'D'


Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc

Note

Panel mounting dimensions are as the equivalent standard ’D’ connector shell size. PCB coaxial inserts are not suitable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy