TE Connectivity AMPLIMITE 62 Way Straight 2.29 mm Pitch Cable D-Sub Connector, with Screw Hole Female
- RS Stock No.:
- 501-781
- Distrelec Article No.:
- 303-24-218
- Mfr. Part No.:
- 211013-4
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€854.78
(exc. VAT)
€1,051.38
(inc. VAT)
- Ready to ship from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | €854.78 |
*price indicative
- RS Stock No.:
- 501-781
- Distrelec Article No.:
- 303-24-218
- Mfr. Part No.:
- 211013-4
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 62 | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| D-Sub Shell Size | 4 | |
| Mounting Hardware | Screw Hole | |
| Housing Material | Brass | |
| Minimum Operating Temperature | -67°C | |
| Maximum Operating Temperature | 257°C | |
| Contact Gender | Female | |
| Standards/Approvals | EU ELV 2000/53/EC, 2016 Restricted Materials Above Threshold, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006 | |
| Contact Material | Beryllium Copper | |
| Series | AMPLIMITE | |
| Contact Plating | Gold | |
| Pitch | 2.29mm | |
| Contact Size | 22 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 62 | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Female | ||
D-Sub Shell Size 4 | ||
Mounting Hardware Screw Hole | ||
Housing Material Brass | ||
Minimum Operating Temperature -67°C | ||
Maximum Operating Temperature 257°C | ||
Contact Gender Female | ||
Standards/Approvals EU ELV 2000/53/EC, 2016 Restricted Materials Above Threshold, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006 | ||
Contact Material Beryllium Copper | ||
Series AMPLIMITE | ||
Contact Plating Gold | ||
Pitch 2.29mm | ||
Contact Size 22 | ||
- COO (Country of Origin):
- US
Related links
- TE Connectivity AMPLIMITE 62 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 62 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 62 Way Straight Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity Amplimite 90 62 Way Straight 2.29 mm Pitch Cable D-Sub Connector Male
- TE Connectivity Amplimite 62 Way Straight Panel Mount D-Sub Connector, with Jack Screw Female
- TE Connectivity AMPLIMITE 26 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 78 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity 2335893 62 Way Straight 2.29 mm Pitch Cable D-Sub Connector Female
