TE Connectivity AMPLIMITE 62 Way Straight Panel Mount D-Sub Connector, with Screw Hole Female
- RS Stock No.:
- 474-576
- Distrelec Article No.:
- 304-49-602
- Mfr. Part No.:
- 2057140-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 10 units)*
€200.53
(exc. VAT)
€246.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €200.53 | €20.053 |
*price indicative
- RS Stock No.:
- 474-576
- Distrelec Article No.:
- 304-49-602
- Mfr. Part No.:
- 2057140-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 62 | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | HD22 | |
| Mounting Hardware | Screw Hole | |
| Contact Gender | Female | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Series | AMPLIMITE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 62 | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D HD22 | ||
Mounting Hardware Screw Hole | ||
Contact Gender Female | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
Series AMPLIMITE | ||
- COO (Country of Origin):
- US
The TE Connectivity Innovative HD-22 connector combines versatility and reliability for a multitude of applications. Engineered specifically for vertical integration, the connector boasts a 62-pin design that optimises space without compromising performance. Built with robust materials, it ensures enduring functionality even in demanding environments, catering to both industrial and commercial requirements. With excellent solder capabilities up to 265°C, it is ideal for wave soldering applications. Its active status signifies ongoing availability, supporting seamless integration into your projects. The connector is not just reliable; its low halogen content and compliance with various international directives make it a responsible choice for environmentally conscious consumers. Perfect for engineers and designers, this component enhances connectivity solutions while aligning with technical standards.
Designed for vertical mounting to save space in compact applications
Offers a 62-position layout for extensive connectivity options
Compatible with wave solder processes, enhancing assembly efficiency
Constructed from durable materials to withstand challenging conditions
Low halogen content contributes to environmental sustainability
Meets stringent compliance regulations ensuring safety and reliability
Active status guarantees easy access and support for project needs
Related links
- TE Connectivity AMPLIMITE 62 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 62 Way Straight 2.29 mm Pitch Cable D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 62 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity Amplimite 62 Way Straight Panel Mount D-Sub Connector, with Jack Screw Female
- TE Connectivity AMPLIMITE 15 Way Straight Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 11 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
