TE Connectivity 2-745 25 Way 180° 1.38 mm Pitch Cable D-Sub Connector, with Mounting Hole Female
- RS Stock No.:
- 504-355
- Distrelec Article No.:
- 304-48-746
- Mfr. Part No.:
- 2-745495-0
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 15 units)*
€216.06
(exc. VAT)
€265.75
(inc. VAT)
- Ready to ship from 30 November 2026
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €216.06 | €14.404 |
*price indicative
- RS Stock No.:
- 504-355
- Distrelec Article No.:
- 304-48-746
- Mfr. Part No.:
- 2-745495-0
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Orientation | 180° | |
| Current | 2.4A | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Mounting Hole | |
| D-Sub Shell Size | 3 | |
| Housing Material | Thermoplastic | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, UL Flammability Rating UL 94V-0, EU ELV Directive 2000/53/EC Compliant, 2016 | |
| Series | 2-745 | |
| Contact Plating | Tin Plated | |
| Contact Size | 20 | |
| Pitch | 1.38mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Orientation 180° | ||
Current 2.4A | ||
Mount Type Cable | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Mounting Hole | ||
D-Sub Shell Size 3 | ||
Housing Material Thermoplastic | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, UL Flammability Rating UL 94V-0, EU ELV Directive 2000/53/EC Compliant, 2016 | ||
Series 2-745 | ||
Contact Plating Tin Plated | ||
Contact Size 20 | ||
Pitch 1.38mm | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity AMPLIMITE 37 Way Straight 1.38 mm Pitch Cable D-Sub Connector, with Mounting Hole Female
- TE Connectivity Amplimite HDE 25 Way Straight 1.38 mm Pitch Cable D-Sub Connector, with Mounting Hole Male
- TE Connectivity AMPLIMITE 25 Way Straight 2.77 mm Pitch Cable D-Sub Connector, with Mounting Hole Female
- TE Connectivity 74754 25 Way Straight 1.38 mm Pitch Cable D-Sub Connector Male
- TE Connectivity AMPLIMITE 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Mounting Hole Female
- TE Connectivity Amplimite HDE-20 25 Way Straight 2.76 mm Pitch Cable D-Sub Connector Female
- TE Connectivity Amplimite HD-20 25 Way Right Angle Board D-Sub Connector, with Mounting Hole Female
- TE Connectivity Amplimite HDF-20 25 Way Right Angle 2.76 mm Pitch Cable D-Sub Connector Female
