TE Connectivity AMPLIMITE 25 Way Straight 2.77 mm Pitch Cable D-Sub Connector, with Mounting Hole Female
- RS Stock No.:
- 501-277
- Mfr. Part No.:
- 1-745495-9
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 501-277
- Mfr. Part No.:
- 1-745495-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 3A | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Mounting Hole | |
| D-Sub Shell Size | 3 | |
| Housing Material | TPE | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, UL Flammability Rating UL 94V-0, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant | |
| Contact Plating | Tin Plated | |
| Series | AMPLIMITE | |
| Contact Size | 20 | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 3A | ||
Mount Type Cable | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Mounting Hole | ||
D-Sub Shell Size 3 | ||
Housing Material TPE | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, UL Flammability Rating UL 94V-0, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant | ||
Contact Plating Tin Plated | ||
Series AMPLIMITE | ||
Contact Size 20 | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity receptacle connector is engineered for versatility and efficiency in wire-to-wire applications. Designed to accommodate 22 to 20 AWG solid wire, this connector ensures a secure and reliable connection with 25 positions and a compact 2.77 mm centreline. The product showcases a robust metal shell that protects against physical damage while providing excellent shielding. Tailored for environments requiring signal transmission, this connector combines durability with user-friendly installation through its insulation displacement termination method. With a fitting operating temperature range of -55 to 105 °C, it supports diverse application demands. This product is an ideal choice for professionals seeking dependable connectivity solutions in various electronic systems, enhancing performance without compromising on reliability.
Constructed with a full metal shell for added durability
Offers efficient wire-to-wire connectivity supporting various applications
Features a thermoplastic insert for enhanced electrical performance
Designed with 180° cable exit angle for effective space management
Ensures compliance with critical industry standards for safety and reliability
Compatible with a range of wire and cable types, accommodating specific project needs
Incorporates mating retention features enhancing connection stability
Available in robust packaging, facilitating convenient integration into operations
Related links
- TE Connectivity AMPLIMITE 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Mounting Hole Female
- TE Connectivity AMPLIMITE 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Mounting Hole Female
- TE Connectivity AMPLIMITE 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity Amplimite HDE-20 25 Way Straight 2.76 mm Pitch Cable D-Sub Connector Female
- TE Connectivity 2-745 25 Way 180° 1.38 mm Pitch Cable D-Sub Connector, with Mounting Hole Female
- TE Connectivity Amplimite 109 25 Way Straight 2.77 mm Pitch Cable D-Sub Connector Female
- TE Connectivity Amplimite HD-20 25 Way Right Angle Board D-Sub Connector, with Mounting Hole Female
- TE Connectivity Amplimite HDE 25 Way Straight 1.38 mm Pitch Cable D-Sub Connector, with Mounting Hole Male
