Molex 172704 2 Way Straight Panel D-Sub Connector Female, with Flange
- RS Stock No.:
- 507-581
- Distrelec Article No.:
- 304-56-077
- Mfr. Part No.:
- 172704-0042
- Manufacturer:
- Molex
Subtotal (1 box of 100 units)*
€247.75
(exc. VAT)
€304.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €247.75 | €2.478 |
*price indicative
- RS Stock No.:
- 507-581
- Distrelec Article No.:
- 304-56-077
- Mfr. Part No.:
- 172704-0042
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 2 | |
| Orientation | Straight | |
| Mount Type | Panel | |
| Connector Gender | Female | |
| Mounting Hardware | Flange | |
| Housing Material | PBT | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | Low-Halogen, IEC-62474, EU RoHS, EU 2015/863, REACH SVHC, IPC 1752A Class C, IPC 1752A Class D, IEC 61249-2-21 | |
| Series | 172704 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type D-Sub Connector | ||
Number of Contacts 2 | ||
Orientation Straight | ||
Mount Type Panel | ||
Connector Gender Female | ||
Mounting Hardware Flange | ||
Housing Material PBT | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals Low-Halogen, IEC-62474, EU RoHS, EU 2015/863, REACH SVHC, IPC 1752A Class C, IPC 1752A Class D, IEC 61249-2-21 | ||
Series 172704 | ||
- COO (Country of Origin):
- DE
The Molex Advanced D-Sub connector is designed to meet the demands of modern electronics, combining robust construction with versatile functionality. Engineered for superior performance, the housing features a female design with a tin-plated Shell that not only enhances durability but also ensures a reliable connection. With its Compact layout that's polarized for easy alignment, this product supports 2 unloaded circuits while maintaining a sleek black insulator. Ideal for a range of applications, this D-Sub connector is a testament to meticulous engineering, making it a staple in the realm of connectivity solutions.
The Compact design facilitates easy integration into space-limited setups
Polarized housing aids in error-free connections and enhances user convenience
Durable tin-plated Shell offers increased resistance against corrosion
Supports a wide temperature range, making it suitable for various environments
IP20 rating protects against dust and provides moderate resistance to moisture
Related links
- FCT from Molex 172704 2 Way Straight Panel D-Sub Connector Male 6.86 mm Pitch, with 4 to 40 Screw Lock
- FCT from Molex 172704 2 Way Straight Panel D-Sub Connector Female 6.86 mm Pitch, with 4 to 40 Screw Lock
- FCT from Molex 172704 17 Way Straight Rear Panel D-Sub Connector Male 2.84 mm Pitch, with Flange
- FCT from Molex 172704 15 Way Straight Rear Panel D-Sub Connector Female 2.84 mm Pitch, with Flange
- FCT from Molex 172704 17 Way Straight Panel D-Sub Connector Male 2.84 mm Pitch, with Flange
- FCT from Molex 172704 5 Way Straight Panel D-Sub Connector Male 2.84 mm Pitch, with Flange
- FCT from Molex 172704 12 Way Straight Panel D-Sub Connector Male 2.84 mm Pitch, with Flange
- FCT from Molex 172704 5 Way Straight Panel D-Sub Connector Female 2.84 mm Pitch
