Amphenol Canada D Sub Standard Connector Male

Image representative of range

Subtotal (1 unit)*

€67.65

(exc. VAT)

€83.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€67.65

*price indicative

RS Stock No.:
527-949
Distrelec Article No.:
144-34-207
Mfr. Part No.:
E100RN09P-4E6AB
Manufacturer:
Amphenol Canada
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Canada

Product Type

D Sub Standard Connector

Connector Gender

Male

Standards/Approvals

No

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy