Amphenol Canada D Sub Standard Connector Female
- RS Stock No.:
- 527-951
- Distrelec Article No.:
- 144-34-290
- Mfr. Part No.:
- E100RN15S-4E6AB
- Manufacturer:
- Amphenol Canada
Image representative of range
Subtotal (1 unit)*
€100.08
(exc. VAT)
€123.10
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.08 |
*price indicative
- RS Stock No.:
- 527-951
- Distrelec Article No.:
- 144-34-290
- Mfr. Part No.:
- E100RN15S-4E6AB
- Manufacturer:
- Amphenol Canada
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Canada | |
| Product Type | D Sub Standard Connector | |
| Connector Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Canada | ||
Product Type D Sub Standard Connector | ||
Connector Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
Related links
- Amphenol Canada D Sub Standard Connector Female
- Amphenol Canada D Sub Standard Connector Male
- Amphenol Canada M83513 25 Way Straight 1.27 mm Pitch Cable D-Sub Connector Female
- Amphenol Canada M83513 9 Way D-Sub Connector Male
- Amphenol Canada M83513 15 Way D-Sub Connector Male
- Amphenol Canada M83513 9 Way Straight D-Sub Connector Male
- Molex 173109 15 Way Right Angle Panel Mount D Sub Standard Connector Female
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board D Sub Standard Connector Female
