Encitech Connectors DB 25 Way D Sub Standard Connector Female
- RS Stock No.:
- 560-367
- Distrelec Article No.:
- 301-18-057
- Mfr. Part No.:
- 2101-0180-13
- Manufacturer:
- Encitech Connectors
Image representative of range
Get a bulk buy discount
Add 10 more to save €0.80
View bulk pricing optionsSubtotal (1 unit)*
€1.06
(exc. VAT)
€1.30
(inc. VAT)
In Stock
- Plus 104 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €1.06 | - |
| 10 - 24 | €0.98 | €0.80 |
| 25 + | €0.87 | €4.75 |
*price indicative
- RS Stock No.:
- 560-367
- Distrelec Article No.:
- 301-18-057
- Mfr. Part No.:
- 2101-0180-13
- Manufacturer:
- Encitech Connectors
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Number of Contacts | 25 | |
| Product Type | D Sub Standard Connector | |
| Current | 3A | |
| Connector Gender | Female | |
| Voltage | 125V | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL94 V-0 | |
| Series | DB | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Number of Contacts 25 | ||
Product Type D Sub Standard Connector | ||
Current 3A | ||
Connector Gender Female | ||
Voltage 125V | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL94 V-0 | ||
Series DB | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- TW
Related links
- Encitech Connectors DB 25 Way D Sub Standard Connector Male
- Encitech Connectors DB 15 Way Straight 2.77 mm Pitch Screw D-Sub Connector Female
- Encitech Connectors DB 15 Way Straight 2.77 mm Pitch D-Sub Connector Male
- Encitech Connectors HDS 15 Way D Sub Standard Connector Female
- Encitech Connectors DTSL 25 Way Top D Sub Standard Connector Female
- Encitech Connectors DPPK 25 Way Top D Sub Standard Connector Female
- Encitech Connectors DTZK 25 Way Straight D Sub Standard Connector Female
- Encitech Connectors Female Crimp D-Sub Connector Contact, Gold over Nickel
