Encitech Connectors HDS 15 Way D Sub Standard Connector Female

Image representative of range

Get a bulk buy discount

Add 10 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

€1.03

(exc. VAT)

€1.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 211 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€1.03-
10 - 24€0.966%
25 +€0.8319%

*price indicative

RS Stock No.:
560-368
Distrelec Article No.:
301-18-076
Mfr. Part No.:
2101-0300-11
Manufacturer:
Encitech Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Encitech Connectors

Number of Contacts

15

Product Type

D Sub Standard Connector

Connector Gender

Female

Termination Type

Solder

Contact Gender

Female

Standards/Approvals

UL94 V-0

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Series

HDS

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy