Deltron Connectors DTS 37 Way Straight PCB D Sub Standard Connector

Image representative of range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€11.02

(exc. VAT)

€13.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 33 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€11.02-
10 +€10.147%

*price indicative

RS Stock No.:
563-993
Mfr. Part No.:
DTS37PY/2M86UNB5
Manufacturer:
Deltron Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron Connectors

Product Type

D Sub Standard Connector

Number of Contacts

37

Orientation

Straight

Current

7.5A

Mount Type

PCB

Connector Type D

Standard

Housing Material

Steel

Standards/Approvals

IEC 60807 (DIN 41652), MIL-C-24308

Series

DTS

COO (Country of Origin):
CH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy