Deltron Connectors DTS 37 Way Right Angle 2.77 mm Pitch PCB D-Sub Connector, with Screw Lock Female
- RS Stock No.:
- 288-7552
- Distrelec Article No.:
- 144-16-860
- Mfr. Part No.:
- DTS37SYC/2M66UN
- Manufacturer:
- Deltron Connectors
Subtotal (1 unit)*
€31.26
(exc. VAT)
€38.45
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.26 |
*price indicative
- RS Stock No.:
- 288-7552
- Distrelec Article No.:
- 144-16-860
- Mfr. Part No.:
- DTS37SYC/2M66UN
- Manufacturer:
- Deltron Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Number of Contacts | 37 | |
| Product Type | D-Sub Connector | |
| Current | 7.5A | |
| Orientation | Right Angle | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | Standard | |
| Mounting Hardware | Screw Lock | |
| Housing Material | Steel | |
| Voltage | 125V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | PCB | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | DTS | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Number of Contacts 37 | ||
Product Type D-Sub Connector | ||
Current 7.5A | ||
Orientation Right Angle | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D Standard | ||
Mounting Hardware Screw Lock | ||
Housing Material Steel | ||
Voltage 125V | ||
Minimum Operating Temperature -55°C | ||
Termination Type PCB | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series DTS | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- CH
The D sub connector is suitable for Wave Solder Process. It features a Thermoplastic UL 94-V-0 white insulator, machined copper alloy contacts, and steel tin plated shell. With a working voltage of 125V and current rating of 7.5A, this product ensures reliable performance in various applications.
Thermoplastic UL 94-V-0 white insulator for safety
125V working voltage for versatile usage
Machined copper alloy contacts with a current rating of 7.5A
Quality class 2 contact finish ensuring efficient conductivity
Steel tin-plated shell for durability
Wide temperature range from -55 to +125 C for extreme conditions
Compact design with dimensions in mm for easy installation
Related links
- Deltron Connectors DTS 37 Way Right Angle 2.77 mm Pitch PCB D-Sub Connector, with Screw Lock Female
- Deltron Connectors DTS 37 Way Straight 2.77 mm Pitch PCB D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 37 Way Right Angle PCB Connector Accessory
- Deltron Connectors DTS 50 Way Right Angle 2.77 mm Pitch PCB D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 37 Way Right Angle PCB D Sub Standard Connector
- Deltron Connectors DTS 37 Way Straight 2.84 mm Pitch Cable D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 37 Way Straight PCB D Sub Standard Connector
- Deltron Connectors DTS 25 Way Right Angle 2.77 mm Pitch PCB D-Sub Connector, with Screw Lock Female
