Deltron Connectors DTS 37 Way Straight Cable D Sub Standard Connector
- RS Stock No.:
- 563-997
- Distrelec Article No.:
- 301-52-961
- Mfr. Part No.:
- DTS37SFC/2-A
- Manufacturer:
- Deltron Connectors
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.18
(exc. VAT)
€6.37
(inc. VAT)
Temporarily out of stock
- 32 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €5.18 |
| 10 - 24 | €4.79 |
| 25 + | €4.21 |
*price indicative
- RS Stock No.:
- 563-997
- Distrelec Article No.:
- 301-52-961
- Mfr. Part No.:
- DTS37SFC/2-A
- Manufacturer:
- Deltron Connectors
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Product Type | D Sub Standard Connector | |
| Number of Contacts | 37 | |
| Current | 3A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Type D | Standard | |
| Housing Material | Steel | |
| Standards/Approvals | MIL-C-24308, IEC 60807 (DIN 41652) | |
| Series | DTS | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Product Type D Sub Standard Connector | ||
Number of Contacts 37 | ||
Current 3A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Type D Standard | ||
Housing Material Steel | ||
Standards/Approvals MIL-C-24308, IEC 60807 (DIN 41652) | ||
Series DTS | ||
- COO (Country of Origin):
- TW
Related links
- Deltron Connectors DTS 37 Way Straight Cable D Sub Standard Connector
- Deltron Connectors DTS 15 Way Straight Cable D Sub Standard Connector
- Deltron Connectors DTS 37 Way Straight 2.84 mm Pitch Cable D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 37 Way Straight PCB D Sub Standard Connector
- Deltron Connectors DTS 37 Way Right Angle PCB D Sub Standard Connector
- Deltron Connectors DTS 50 Way Straight Cable D Sub Standard Connector
- Deltron Connectors DTS 5 Way Straight Cable D Sub Standard Connector
- Deltron Connectors DTS 25 Way Straight Cable D Sub Standard Connector
