Deltron Connectors DTS 37 Way Straight 2.84 mm Pitch Cable D-Sub Connector, with Screw Lock Male
- RS Stock No.:
- 285-7399
- Distrelec Article No.:
- 301-52-960
- Mfr. Part No.:
- DTS37PFC/2-A
- Manufacturer:
- Deltron Connectors
Subtotal (1 unit)*
€9.92
(exc. VAT)
€12.20
(inc. VAT)
In Stock
- Plus 46 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.92 |
*price indicative
- RS Stock No.:
- 285-7399
- Distrelec Article No.:
- 301-52-960
- Mfr. Part No.:
- DTS37PFC/2-A
- Manufacturer:
- Deltron Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Number of Contacts | 37 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Connector Type D | Standard | |
| Mounting Hardware | Screw Lock | |
| Housing Material | Steel | |
| Voltage | 500V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Series | DTS | |
| Pitch | 2.84mm | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Number of Contacts 37 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type Cable | ||
Connector Gender Male | ||
Connector Type D Standard | ||
Mounting Hardware Screw Lock | ||
Housing Material Steel | ||
Voltage 500V | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Series DTS | ||
Pitch 2.84mm | ||
- COO (Country of Origin):
- TW
The D-Sub Plug is a high-quality connector suitable for cable AWG 28-26, offering excellent performance and reliability. With a working voltage of 500V for 1 minute and a current rating of 3A, this connector is perfect for a wide range of applications.
Insulator made of Thermoplastic UL 94-V-0 black for added safety and durability
Machined Copper alloy contacts with a maximum contact resistance of 20m for a reliable connection
Steel tin plated shell for corrosion resistance and long-term use
Temperature range of -55 to +105 C for versatile use in different environments
Related links
- Deltron Connectors DTS 25 Way Straight 2.84 mm Pitch Cable D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 9 Way Straight 2.84 mm Pitch Cable D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 25 Way Straight 2.84 mm Pitch Cable D-Sub Connector, with Screw Lock Female
- Deltron Connectors DTS 37 Way Straight 2.77 mm Pitch PCB D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 50 Way Straight 2.84 mm Pitch Cable D-Sub Connector Male
- Deltron Connectors DTS 37 Way Straight Cable D Sub Standard Connector
- Deltron Connectors DTS 25 Way Right Angle 2.84 mm Pitch PCB D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 50 Way Straight 2.84 mm Pitch Cable D-Sub Connector Female
