Deltron Connectors HD 44 Way Straight PCB D Sub Standard Connector
- RS Stock No.:
- 564-014
- Distrelec Article No.:
- 144-16-987
- Mfr. Part No.:
- HD-D44SY/2M86UN
- Manufacturer:
- Deltron Connectors
Image representative of range
Get a bulk buy discount
Add 10 more to save €16.20
View bulk pricing optionsSubtotal (1 unit)*
€20.40
(exc. VAT)
€25.09
(inc. VAT)
Temporarily out of stock
- 44 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €20.40 | - |
| 10 + | €18.78 | €16.20 |
*price indicative
- RS Stock No.:
- 564-014
- Distrelec Article No.:
- 144-16-987
- Mfr. Part No.:
- HD-D44SY/2M86UN
- Manufacturer:
- Deltron Connectors
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Product Type | D Sub Standard Connector | |
| Number of Contacts | 44 | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Type D | High Density | |
| Housing Material | Steel | |
| Standards/Approvals | MIL-C-24308, IEC 60807 (DIN 41652) | |
| Series | HD | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Product Type D Sub Standard Connector | ||
Number of Contacts 44 | ||
Current 5A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Type D High Density | ||
Housing Material Steel | ||
Standards/Approvals MIL-C-24308, IEC 60807 (DIN 41652) | ||
Series HD | ||
- COO (Country of Origin):
- CH
Related links
- Deltron Connectors HD 44 Way Straight PCB D Sub Standard Connector
- Deltron Connectors HD 44 Way Right Angle PCB D Sub Standard Connector
- Deltron Connectors HD 62 Way Straight PCB D Sub Standard Connector
- Deltron Connectors HD 26 Way Straight PCB D Sub Standard Connector
- Deltron Connectors HD 44 Way Straight Cable D Sub Standard Connector
- Deltron Connectors HD 15 Way Straight PCB D-Sub Connector Female
- Deltron Connectors HD 15 Way Right Angle PCB D Sub Standard Connector
- Deltron Connectors HD 62 Way Right Angle PCB D Sub Standard Connector
