Deltron Connectors HD 15 Way Straight PCB D-Sub Connector Female

Subtotal (1 unit)*

€10.26

(exc. VAT)

€12.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.26

*price indicative

RS Stock No.:
285-8201
Distrelec Article No.:
144-16-985
Mfr. Part No.:
HD-D15SY/2M86UN
Manufacturer:
Deltron Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron Connectors

Number of Contacts

15

Product Type

D-Sub Connector

Orientation

Straight

Current

5A

Mount Type

PCB

Connector Gender

Female

Connector Type D

High Density

Housing Material

Steel

Voltage

60V

Minimum Operating Temperature

-55°C

Termination Type

Radial Lead

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

Series

HD

Contact Material

Copper Alloy

Contact Plating

Gold

COO (Country of Origin):
CH
The D-sub connector ideal for various electronic applications. With high-quality materials and precise construction, this connector ensures reliable performance and durability in any setup.

Thermoplastic UL 94-V-0 white insulator for high heat resistance

Machined copper alloy contacts for secure connections

Steel tin-plated shell for enhanced protection

Working voltage of 60V and current rating of 5A

Quality class 2 contact finish for low contact resistance

Temperature range from -55 to +125 C for versatile usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy