Wurth Elektronik WR-DSUB 37 Way Angled Angle, PCB D Sub Standard Connector, with Hex Screw Female
- RS Stock No.:
- 636-368
- Mfr. Part No.:
- 618037231120
- Manufacturer:
- Wurth Elektronik
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 636-368
- Mfr. Part No.:
- 618037231120
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 37 | |
| Product Type | D Sub Standard Connector | |
| Current | 3A | |
| Orientation | Angled | |
| Mount Type | Angle, PCB | |
| Connector Gender | Female | |
| Connector Type D | D Sub Connector Contacts | |
| D-Sub Shell Size | DC | |
| Mounting Hardware | Hex Screw | |
| Housing Material | Polybutylene Terephthalate | |
| Voltage | 125V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through-Hole PCB Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | REACH, Halogen Free (JEDEC JS709B), RoHS, UL Approval (E323964) | |
| Contact Material | Copper Alloy | |
| Series | WR-DSUB | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 37 | ||
Product Type D Sub Standard Connector | ||
Current 3A | ||
Orientation Angled | ||
Mount Type Angle, PCB | ||
Connector Gender Female | ||
Connector Type D D Sub Connector Contacts | ||
D-Sub Shell Size DC | ||
Mounting Hardware Hex Screw | ||
Housing Material Polybutylene Terephthalate | ||
Voltage 125V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through-Hole PCB Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals REACH, Halogen Free (JEDEC JS709B), RoHS, UL Approval (E323964) | ||
Contact Material Copper Alloy | ||
Series WR-DSUB | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik WR-DSUB 25 Way Vertical PCB D Sub Standard Connector, with Hex Screw Female
- Wurth Elektronik WR-DSUB 9 Way Angled Through Hole D Sub Standard Connector Female
- Wurth Elektronik WR-DSUB 15 Way Straight Through Hole D Sub Standard Connector, with Hex Screw Female
- Wurth Elektronik WR-DSUB 9 Way Straight Through Hole PCB D Sub Standard Connector Board Lock
- Wurth Elektronik WR-DSUB 15 Way Angled PCB PCB Connector, with Hex Screw Male
- Wurth Elektronik WR-DSUB 15 Way Angled PCB PCB Connector Female
- Wurth Elektronik WR-DSUB 15 Way Angled PCB PCB Connector Male
- Wurth Elektronik WR-DSUB 9 Way Angled PCB PCB Connector, with Hex Screw Male
