Wurth Elektronik WR-DSUB 9 Way Angled PCB PCB Connector, with Hex Screw Male
- RS Stock No.:
- 736-069
- Mfr. Part No.:
- 61800929221
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
€7.13
(exc. VAT)
€8.77
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | €7.13 | €3.565 |
| 10 - 24 | €6.56 | €3.28 |
| 25 + | €5.92 | €2.96 |
*price indicative
- RS Stock No.:
- 736-069
- Mfr. Part No.:
- 61800929221
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Connector | |
| Number of Contacts | 9 | |
| Current | 3A | |
| Orientation | Angled | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Hex Screw | |
| Housing Material | PBT | |
| Voltage | 250V ac | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder Wave | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL Approval E323964 | |
| Series | WR-DSUB | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Contact Size | 0.6 mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Connector | ||
Number of Contacts 9 | ||
Current 3A | ||
Orientation Angled | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Hex Screw | ||
Housing Material PBT | ||
Voltage 250V ac | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder Wave | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL Approval E323964 | ||
Series WR-DSUB | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Contact Size 0.6 mm | ||
The Wurth Elektronik Connector delivers reliable mechanical retention and electrical connectivity, designed specifically for PCB applications. Its robust construction and high-quality materials ensure durability and functionality across general electronic use cases.
Insulator material is PBT with a UL94 V-0 flammability rating
Featuring 9 pins, providing efficient connectivity options
Contact material MADE from copper alloy with a gold plating
Compatible with wave soldering profiles for seamless assembly
Operating temperature range from -55 °C up to +105 °C
Related links
- Wurth Elektronik WR-DSUB 9 Way Straight Through Hole PCB D Sub Standard Connector Board Lock
- Wurth Elektronik WR-DSUB 15 Way Angled PCB PCB Connector, with Hex Screw Male
- Wurth Elektronik WR-DSUB 9 Way Angled PCB PCB Connector Male
- Wurth Elektronik WR-DSUB 9 Way Angled PCB PCB Connector Female
- Wurth Elektronik WR-DSUB 9 Way Angled Through Hole D Sub Standard Connector Female
- Wurth Elektronik WR-DSUB 37 Way Angled Angle with Hex Screw Female
- Wurth Elektronik WR-DSUB 25 Way Vertical PCB D Sub Standard Connector, with Hex Screw Female
- Wurth Elektronik WR-DSUB 15 Way Straight Through Hole D Sub Standard Connector, with Hex Screw Female
