TE Connectivity Amplimite HD-20 15 Way Right Angle Board D-Sub Connector, with Mounting Hole Female

Subtotal (1 pack of 20 units)*

€266.16

(exc. VAT)

€327.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€266.16€13.308

*price indicative

RS Stock No.:
677-489
Mfr. Part No.:
747460-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

15

Product Type

D-Sub Connector

Current

3.1A

Orientation

Right Angle

Mount Type

Board

Connector Gender

Female

Connector Type D

D-Shaped

D-Sub Shell Size

2

Mounting Hardware

Mounting Hole

Housing Material

Glass Filled Nylon/Polyester

Termination Type

Through-Hole Solder Terminal

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94V0

Contact Plating

Gold Flash

Contact Material

Phosphor Bronze

Series

Amplimite HD-20

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity 15 Position Receptacle designed for cable-to-board signal transmission in Compact electronic systems. With a Shell size 2 and board mount configuration, it ensures secure mating and mechanical stability between cable assemblies and printed circuit boards. Its 15-position layout supports moderate-density signal routing while maintaining reliable electrical performance.

15-position receptacle optimized for cable-to-board signal connections

Board mount configuration with Shell size 2 for stable integration

Designed for wire and cable systems requiring precise PCB alignment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy