TE Connectivity Amplimite 25 Way Right Angle Board D-Sub Connector, with Screw Lock Male
- RS Stock No.:
- 677-604
- Mfr. Part No.:
- 5788795-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 677-604
- Mfr. Part No.:
- 5788795-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Current | 6A | |
| Orientation | Right Angle | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Connector Type D | Plug | |
| D-Sub Shell Size | 1 | |
| Mounting Hardware | Screw Lock | |
| Housing Material | TPE | |
| Termination Type | Through-Hole Solder Terminal | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V0 | |
| Series | Amplimite | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Current 6A | ||
Orientation Right Angle | ||
Mount Type Board | ||
Connector Gender Male | ||
Connector Type D Plug | ||
D-Sub Shell Size 1 | ||
Mounting Hardware Screw Lock | ||
Housing Material TPE | ||
Termination Type Through-Hole Solder Terminal | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V0 | ||
Series Amplimite | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- US
The TE Connectivity D-Shaped Connector Plug with 25 positions designed for board-to-board signal transmission in Compact electronic assemblies. It features a 2.28 mm [.089 in] centerline that supports wider spacing for robust electrical performance. With Shell size 1 and board mount configuration, this plug is Ideal for printed circuit board applications requiring secure and reliable connectivity.
25-position layout optimized for signal transmission
Board-to-board configuration for direct PCB interfacing
Shell size 1 design suited for Compact enclosures
Related links
- TE Connectivity Amplimite AM 25 Way Right Angle Board D-Sub Connector, with Screw Lock Male
- TE Connectivity AMPLIMITE HDP 25 Way Right Angle 2.74 mm Pitch Board D-Sub Connector, with Screw Lock Male
- TE Connectivity Amplimite HD-20 25 Way Right Angle Board D-Sub Connector, with Screw Lock Female
- TE Connectivity Amplimite HD-20 25 Way Right Angle Board D-Sub Connector, with Mounting Hole Female
- TE Connectivity Amplimite HD-20 15 Way Right Angle Board D-Sub Connector, with Board Lock Male
- TE Connectivity Amplimite HD-20 25 Way Right Angle Board D-Sub Connector Female, with Board Lock
- TE Connectivity Amplimite HD-20 25 Way Right Angle Board D-Sub Connector, with Board Lock Female
- TE Connectivity Amplimite HD-20 37 Way Right Angle Board Plug Assembly, with Screw Lock Male
