TE Connectivity AMPLIMITE HDP 25 Way Right Angle 2.74 mm Pitch Board D-Sub Connector, with Screw Lock Male
- RS Stock No.:
- 503-862
- Distrelec Article No.:
- 304-48-823
- Mfr. Part No.:
- 3-338170-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 30 units)*
€245.29
(exc. VAT)
€301.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €245.29 | €8.176 |
*price indicative
- RS Stock No.:
- 503-862
- Distrelec Article No.:
- 304-48-823
- Mfr. Part No.:
- 3-338170-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Orientation | Right Angle | |
| Current | 6A | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Connector Type D | Plug | |
| Mounting Hardware | Screw Lock | |
| D-Sub Shell Size | 3 | |
| Housing Material | Fibreglass Polyester | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | EU RoHS, UL 94V-0, EU ELV, DIN 41652, China RoHS 2, EU REACH | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold Flash, Gold | |
| Series | AMPLIMITE HDP | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Orientation Right Angle | ||
Current 6A | ||
Mount Type Board | ||
Connector Gender Male | ||
Connector Type D Plug | ||
Mounting Hardware Screw Lock | ||
D-Sub Shell Size 3 | ||
Housing Material Fibreglass Polyester | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals EU RoHS, UL 94V-0, EU ELV, DIN 41652, China RoHS 2, EU REACH | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold Flash, Gold | ||
Series AMPLIMITE HDP | ||
Pitch 2.74mm | ||
- COO (Country of Origin):
- PL
The TE Connectivity Plug is a versatile solution designed for cable-to-board applications, featuring a compact 25-position layout that utilises a 2.74 mm centreline. Engineered for reliability, it boasts a robust round, standard profile and is compatible with AMPLIMITE HDP PCB D-Sub connectors. The plug's unique construction incorporates phosphor bronze and steel materials, ensuring durability under various environmental conditions. Designed for easy integration, its right-angle PCB mount orientation simplifies installations while remaining steadfast in demanding applications. With a maximum operating temperature range from -55 to 105 °C, this connector excels in versatility, making it suitable for a variety of industrial and electronic projects. Its thoughtful design extends to features like grounding indents and straps, focusing on enhanced performance and safety.
Utilises a standard 2.74 mm centreline for efficient space management
Designed for cable-to-board connectivity, facilitating seamless integration
Constructed with high-quality materials for enhanced durability
Maintains reliable performance over a wide temperature range
Right-angle PCB mount orientation for improved accessibility
Incorporates grounding features for enhanced electrical safety
Supports a maximum current rating of 6 A for diverse applications
Offers a compact design suitable for space-constrained environments
Packaged in trays, providing convenient handling for projects
Related links
- TE Connectivity AMPLIMITE HDP 25 Way Right Angle 2.74 mm Pitch Board Connector, with Solder Male
- TE Connectivity AMPLIMITE HDP 25 Way Right Angle 2.74 mm Pitch Board D-Sub Connector Female
- TE Connectivity AMPLIMITE HDP 15 Way Right Angle 2.74 mm Pitch Board D-Sub Connector, with Board Lock Male
- TE Connectivity AMPLIMITE HDP 25 Way Vertical 2.74 mm Pitch Board D-Sub Connector Female
- TE Connectivity 3-139 15 Way Right Angle 2.74 mm Pitch Board D-Sub Connector, with Board Lock Male
- TE Connectivity AMPLIMITE HD-20 25 Way Right Angle Through Hole D-Sub
- TE Connectivity Amplimite HDP 25 Way Right Angle Board D-Sub Connector Male
- TE Connectivity Amplimite HDP 25 Way Right Angle Board D-Sub Connector, with Mounting Screw Female
