TE Connectivity Amplimite 0.50 60 Way Vertical Board Plug Assembly, with Mounting Hole Male
- RS Stock No.:
- 678-812
- Mfr. Part No.:
- 6-5173280-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 20 units)*
€304.03
(exc. VAT)
€373.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €304.03 | €15.202 |
*price indicative
- RS Stock No.:
- 678-812
- Mfr. Part No.:
- 6-5173280-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Plug Assembly | |
| Number of Contacts | 60 | |
| Orientation | Vertical | |
| Current | 1A | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Connector Type D | D Sub Plug Assembly | |
| Mounting Hardware | Mounting Hole | |
| Housing Material | TPE | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through-Hole Solder Terminal | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0 | |
| Series | Amplimite 0.50 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Plug Assembly | ||
Number of Contacts 60 | ||
Orientation Vertical | ||
Current 1A | ||
Mount Type Board | ||
Connector Gender Male | ||
Connector Type D D Sub Plug Assembly | ||
Mounting Hardware Mounting Hole | ||
Housing Material TPE | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through-Hole Solder Terminal | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0 | ||
Series Amplimite 0.50 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- JP
The TE Connectivity 60-position D-shaped plug connector designed for cable-to-board applications with a vertical board-mount orientation and a 1.27 mm (0.05 in) centreline. Featuring a standard black housing, it includes two rows of rectangular phosphor bronze contacts plated with gold mating surfaces and tin or tin-over-nickel PCB termination areas. Rated for a maximum current of 1 amp, this connector provides reliable signal transmission and secure connections to printed circuit boards.
RoHS compliant
Signal circuit application
UL 94V-0 flame retardant
Related links
- TE Connectivity Amplimite 0.50 60 Way Vertical Board Plug Assembly Male
- TE Connectivity Amplimite HD-20 9 Way Vertical Board Plug Assembly, with Mounting Hole Male
- TE Connectivity Amplimite 0.50 50 Way Vertical Board D-Sub Connector, with Screw Lock Male
- TE Connectivity Amplimite 0.50 100 Way Vertical Board D-Sub Connector, with Screw Lock Male
- TE Connectivity Amplimite HD-20 25 Way Vertical Board D-Sub Connector, with Mounting Hole Male
- TE Connectivity Amplimite HD-20 9 Way Vertical Board D-Sub Connector, with Mounting Hole Male
- TE Connectivity Amplimite 0.50 68 Way Vertical Board D-Sub Connector Female
- TE Connectivity Amplimite HD-20 15 Way Vertical Board D-Sub Connector, with Mounting Hole Male
