TE Connectivity Amplimite 0.50 100 Way Vertical Board D-Sub Connector, with Screw Lock Male
- RS Stock No.:
- 680-010
- Mfr. Part No.:
- 5749085-9
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 12 units)*
€400.00
(exc. VAT)
€492.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €400.00 | €33.333 |
*price indicative
- RS Stock No.:
- 680-010
- Mfr. Part No.:
- 5749085-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 100 | |
| Current | 500mA | |
| Orientation | Vertical | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Connector Type D | Plug | |
| Mounting Hardware | Screw Lock | |
| Housing Material | Polyester | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through-Hole Solder Terminal | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0 | |
| Series | Amplimite 0.50 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold Flash | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 100 | ||
Current 500mA | ||
Orientation Vertical | ||
Mount Type Board | ||
Connector Gender Male | ||
Connector Type D Plug | ||
Mounting Hardware Screw Lock | ||
Housing Material Polyester | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through-Hole Solder Terminal | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0 | ||
Series Amplimite 0.50 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold Flash | ||
- COO (Country of Origin):
- MX
The TE Connectivity 100-position 50SR vertical plug assembly is a high-density, board-to-cable connector designed for applications requiring a 1.27 mm (.050 in) centreline pitch. Manufactured by TE Connectivity, this connector features a thermoplastic housing with a tin-plated steel shell, ensuring durability and resistance to corrosion. The contacts are MADE of phosphor bronze, plated with gold or gold flash over nickel, providing excellent conductivity and resistance to wear. With a current rating of up to 0.5 A per contact, it is suitable for low-power signal connections.
Shielded
RoHS compliant
Signal circuit application
UL 94V-0 flame retardant
Related links
- TE Connectivity Amplimite 0.50 50 Way Vertical Board D-Sub Connector, with Screw Lock Male
- TE Connectivity Amplimite 0.50 100 Way Vertical Board D-Sub Connector Female
- TE Connectivity Amplimite 0.50 50 Way Vertical Board D-Sub Connector, with Screw Lock Female
- TE Connectivity Amplimite 0.50 100 Way Right Angle Board D Sub Standard Connector Female
- TE Connectivity Amplimite 37 Way Vertical Board D-Sub Connector, with Screw Lock Male
- TE Connectivity Amplimite HD-20 37 Way Vertical Board D-Sub Connector, with Screw Lock Male
- TE Connectivity Amplimite 0.50 68 Way Vertical Board D-Sub Connector Female
- TE Connectivity Amplimite 0.50 20 Way Vertical Board D-Sub Connector Female
