TE Connectivity Champ 36 Way Vertical Board D-Sub Connector, with Screw Lock Female

Subtotal (1 tray of 20 units)*

€258.70

(exc. VAT)

€318.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tray(s)
Per Tray
Per unit*
1 +€258.70€12.935

*price indicative

RS Stock No.:
678-977
Mfr. Part No.:
5552241-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector

Number of Contacts

36

Orientation

Vertical

Mount Type

Board

Connector Gender

Female

Connector Type D

D-Shaped

Mounting Hardware

Screw Lock

Housing Material

TPE

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94V-0

Series

Champ

Contact Plating

Gold

Contact Material

Phosphor Bronze

COO (Country of Origin):
CN
The TE Connectivity 36 Position D-Shaped Connector Receptacle designed for cable-to-board applications where Compact signal routing is essential. With a board mount configuration and a centerline pitch of 2.16 mm, it supports efficient layout and reliable electrical performance. Its robust design makes it suitable for printed circuit board integration in industrial and communication systems.

Supports signal transmission in cable-to-board systems

Designed for printed circuit board termination

Offers 36 contact positions for moderate-density applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy