TE Connectivity Champ 50 Way Vertical 2.16 mm Pitch Board D-Sub Connector, with Board Lock Female
- RS Stock No.:
- 469-751
- Distrelec Article No.:
- 304-50-984
- Mfr. Part No.:
- 5406874-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 469-751
- Distrelec Article No.:
- 304-50-984
- Mfr. Part No.:
- 5406874-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 50 | |
| Product Type | D-Sub Connector | |
| Orientation | Vertical | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Board Lock | |
| Housing Material | Polyester | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 265°C | |
| Contact Gender | Female | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Contact Material | Copper Alloy | |
| Series | Champ | |
| Contact Plating | Gold | |
| Pitch | 2.16mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 50 | ||
Product Type D-Sub Connector | ||
Orientation Vertical | ||
Mount Type Board | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Board Lock | ||
Housing Material Polyester | ||
Termination Type Solder | ||
Maximum Operating Temperature 265°C | ||
Contact Gender Female | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Contact Material Copper Alloy | ||
Series Champ | ||
Contact Plating Gold | ||
Pitch 2.16mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity Receptacle connector embodies a versatile board-to-board solution, designed to enhance connectivity across multiple applications. Engineered for efficiency, it boasts a low-profile design that enables high-density arrangements within confined spaces, making it ideal for modern circuit board needs. With a robust 50-position configuration, it delivers reliable performance in varied environments, ensuring secure signals and consistent functionality. The thoughtful design incorporates features such as vertical PCB orientation and durable materials, all contributing to elevated performance standards in demanding settings. This connector prioritises compatibility, offering seamless integration with existing systems, while also adhering to stringent compliance regulations, ensuring peace of mind for industrial use.
Low-profile design facilitates space-saving arrangements
Versatile 50-position configuration supports complex applications
Suitable for vertical PCB orientation to optimise usage
Constructed from sturdy materials for enhanced durability
Offers exceptional signal integrity and reliability
Compatible with industry standards for easy integration
Related links
- TE Connectivity Champ 50 Way Vertical Board Connector, with Screw Lock Male
- TE Connectivity Champ 64 Way Vertical 2.16 mm Pitch Cable D-Sub Connector, with Screw Lock Male
- TE Connectivity Champ 50 Way Right Angle Panel Mount D Sub Standard Connector, with Screw Lock Female
- TE Connectivity Champ 50 Way Right Angle Cable D-Sub Connector, with Screw Lock Female
- TE Connectivity Champ 14 Way Vertical Board D-Sub Connector, with Screw Lock Female
- TE Connectivity Champ 36 Way Vertical Board D-Sub Connector, with Screw Lock Female
- TE Connectivity Champ 64 Way Vertical Board D-Sub Connector, with Screw Lock Male
- TE Connectivity Champ 24 Way Vertical Board D-Sub Connector, with Screw Lock Male
