TE Connectivity Amplimite 0.50 50 Way Right Angle Board D-Sub Connector, with Board Lock Female
- RS Stock No.:
- 679-207
- Mfr. Part No.:
- 5787083-5
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 30 units)*
€284.64
(exc. VAT)
€350.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €284.64 | €9.488 |
*price indicative
- RS Stock No.:
- 679-207
- Mfr. Part No.:
- 5787083-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 50 | |
| Orientation | Right Angle | |
| Current | 1A | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Connector Type D | D-Shaped | |
| Mounting Hardware | Board Lock | |
| Housing Material | TPE | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through-Hole Solder Terminal | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V0 | |
| Contact Material | Phosphor Bronze | |
| Series | Amplimite 0.50 | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 50 | ||
Orientation Right Angle | ||
Current 1A | ||
Mount Type Board | ||
Connector Gender Female | ||
Connector Type D D-Shaped | ||
Mounting Hardware Board Lock | ||
Housing Material TPE | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through-Hole Solder Terminal | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V0 | ||
Contact Material Phosphor Bronze | ||
Series Amplimite 0.50 | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity D-Shaped Connector Receptacle is a high-density Interface designed for cable-to-board applications in Compact electronic systems. With 50 contact positions and a 1.27 mm [.05 in] centerline, it supports efficient signal routing while conserving PCB space. This board mount receptacle is tailored for printed circuit board integration, offering reliable performance in data and communication environments.
Cable-to-board configuration for streamlined connectivity
50-position layout optimized for dense signal transmission
Board mount design suited for printed circuit board applications
Related links
- TE Connectivity Amplimite 0.50 50 Way Right Angle Board D-Sub Connector Female, with Board Lock
- TE Connectivity Amplimite 0.50 50 Way Right Angle Board D-Sub Connector Female
- TE Connectivity Amplimite 0.50 50 Way Vertical Board D-Sub Connector, with Screw Lock Female
- TE Connectivity Amplimite 0.50 50 Way Vertical Board D-Sub Connector, with Screw Lock Male
- TE Connectivity Amplimite 0.50 50 Way Vertical Board D Sub Standard Connector Female, with Mounting Screw
- TE Connectivity Amplimite 0.50 50 Way Vertical Board D Sub Standard Connector Female
- TE Connectivity Amplimite 0.50 26 Way Right Angle Board D-Sub Connector Female
- TE Connectivity AMPLIMITE 0.50 68 Way Right Angle Board D-Sub Connector Female
