TE Connectivity AMPLIMITE 0.50 68 Way Right Angle Board D-Sub Connector Female
- RS Stock No.:
- 785-337
- Mfr. Part No.:
- 787170-7
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 32 units)*
€284.09
(exc. VAT)
€349.43
(inc. VAT)
New product - Preorder today
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €284.09 | €8.878 |
*price indicative
- RS Stock No.:
- 785-337
- Mfr. Part No.:
- 787170-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 68 | |
| Current | 1A | |
| Orientation | Right Angle | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Housing Material | TPE | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Series | AMPLIMITE 0.50 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 68 | ||
Current 1A | ||
Orientation Right Angle | ||
Mount Type Board | ||
Connector Gender Female | ||
Housing Material TPE | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Series AMPLIMITE 0.50 | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity 68 Position D-Shaped Connector, is designed as a receptacle for cable-to-board applications. This component is Ideal for board mounting with a precise 1.27 mm centreline.
Features a full metal Shell configuration for enhanced durability
Offers a right-angle PCB mount orientation for effective space utilisation
Constructed with copper alloy for reliable electrical performance
Temperature range suitable for harsh environments, from -55 to 105 °C
Utilises tin-lead plating for dependable connection integrity
Equipped with boardlock for secure PCB retention
Related links
- TE Connectivity Amplimite 0.50 68 Way Right Angle Board D Sub Standard Connector Female, with Mounting Hole
- TE Connectivity Amplimite 0.50 68 Way Vertical Board D-Sub Connector Female
- TE Connectivity Amplimite 0.50 68 Way Right Angle Panel Mount D-Sub Connector Female, with Panel
- TE Connectivity Amplimite 0.50 100 Way Right Angle Board D Sub Standard Connector Female
- TE Connectivity AMPLIMITE 0.50 68 Way Right Angle 640 μm Pitch Cable D-Sub Connector, with Screw Male
- TE Connectivity AMPLIMITE 0.50 68 Way Straight 1.27 mm Pitch Through Hole D-Sub Connector Male
- TE Connectivity Amplimite 0.50 26 Way Right Angle Board D-Sub Connector Female
- TE Connectivity Amplimite 0.50 50 Way Right Angle Board D-Sub Connector Female, with Board Lock
