TE Connectivity Amplimite 9 Way Right Angle Board D-Sub Connector, with Board Lock Female
- RS Stock No.:
- 679-211
- Mfr. Part No.:
- 5788796-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 68 units)*
€240.00
(exc. VAT)
€295.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €240.00 | €3.529 |
*price indicative
- RS Stock No.:
- 679-211
- Mfr. Part No.:
- 5788796-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Orientation | Right Angle | |
| Current | 6A | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Board Lock | |
| D-Sub Shell Size | 1 | |
| Housing Material | TPE | |
| Termination Type | Through-Hole Solder Terminal | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V0 | |
| Series | Amplimite | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Orientation Right Angle | ||
Current 6A | ||
Mount Type Board | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Board Lock | ||
D-Sub Shell Size 1 | ||
Housing Material TPE | ||
Termination Type Through-Hole Solder Terminal | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V0 | ||
Series Amplimite | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- MX
The TE Connectivity D-Shaped Connector Receptacle with 9 positions designed for board-to-board signal transmission in Compact electronic systems. It features a 2.74 mm [.108 in] centerline, offering wider contact spacing for robust electrical performance. With Shell size 1 and a board mount configuration, this connector is Ideal for printed circuit board applications requiring secure and efficient signal routing.
9-position layout optimized for low-pin-count signal applications
Board-to-board configuration for direct PCB interfacing
Shell size 1 design suited for Compact enclosures
Related links
- TE Connectivity Amplimite 9 Way Right Angle Board D Sub Standard Connector Female, with #4-40 UNC Screw
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board Plug Assembly, with Screw Lock Male
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board D-Sub Connector, with Screw Lock Female
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board Connector, with Board Lock Female
- TE Connectivity Amplimite AM 9 Way Right Angle Board D Sub Standard Connector, with Threaded Insert Female
- TE Connectivity Amplimite 0.50 50 Way Right Angle Board D-Sub Connector, with Board Lock Female
- TE Connectivity Amplimite HD-20 25 Way Right Angle Board D-Sub Connector, with Board Lock Female
- TE Connectivity Amplimite 9 Way Vertical Board D-Sub Connector, with Screw Lock Female
