TE Connectivity Amplimite 0.50 100 Way Right Angle Board D Sub Standard Connector Female
- RS Stock No.:
- 680-479
- Mfr. Part No.:
- 787170-9
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 680-479
- Mfr. Part No.:
- 787170-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 100 | |
| Product Type | D Sub Standard Connector | |
| Orientation | Right Angle | |
| Current | 1A | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Contact Type | Receptacle | |
| Housing Material | TPE | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through-Hole Solder Terminal | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V0 | |
| Series | Amplimite 0.50 | |
| Contact Plating | Gold Flash | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 100 | ||
Product Type D Sub Standard Connector | ||
Orientation Right Angle | ||
Current 1A | ||
Mount Type Board | ||
Connector Gender Female | ||
Contact Type Receptacle | ||
Housing Material TPE | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through-Hole Solder Terminal | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V0 | ||
Series Amplimite 0.50 | ||
Contact Plating Gold Flash | ||
Contact Material Phosphor Bronze | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity 100 Position D-Shaped Connector designed for seamless cable-to-board interfacing, providing a robust and reliable connection for printed circuit boards. Its right-angle configuration optimally utilises space while ensuring ease of installation. With a 1.27 mm centreline, this connector supports high-density applications without compromising performance. Individual elements of this product, such as the metal Shell and thermoplastic housing materials, are tailored for durability and performance in various operating conditions, including a temperature range from -55 °C to 105 °C. The AMPLIMITE 0.50 Series specification further assures compatibility with industry standards, making it a dependable choice for technologically Advanced applications.
Shell material features a full metal configuration for enhanced durability
Right angle PCB mount orientation Ideal for space constrained environments
Allows efficient cable to board processing with reliable signal transmission
Utilises a copper alloy for assembly process feature ensuring strong connections
Offers PCB mount retention via a boardlock mechanism for increased stability
Supports a contact rating of 1 A suitable for various signal circuit applications
Nickel over copper plating prevents corrosion enhancing connector longevity
Compatible with UL 94V 0 standards ensuring safety in flammable environments
Packaged in convenient tubes improving handling and storage efficiency
Non lead free process capability ensures compatibility with traditional soldering methods
Related links
- TE Connectivity AMPLIMITE 0.50 68 Way Right Angle Board D-Sub Connector Female
- TE Connectivity Amplimite 0.50 68 Way Right Angle Board D Sub Standard Connector Female, with Mounting Hole
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board D Sub Standard Connector Female
- TE Connectivity Amplimite 0.50 50 Way Vertical Board D Sub Standard Connector Female
- TE Connectivity Amplimite 9 Way Right Angle Board D Sub Standard Connector Female, with #4-40 UNC Screw
- TE Connectivity Amplimite 0.50 50 Way Vertical Board D Sub Standard Connector Female, with Mounting Screw
- TE Connectivity Amplimite 0.50 100 Way Vertical Board D-Sub Connector Female
- TE Connectivity Amplimite HD-20 25 Way Right Angle Board D Sub Standard Connector Female
