Molex 83421 9 Way Straight Crimp Power Cable Assembly Female
- RS Stock No.:
- 691-185
- Mfr. Part No.:
- 83421-9222
- Manufacturer:
- Molex
Subtotal (1 bag of 4 units)*
€210.64
(exc. VAT)
€259.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €210.64 | €52.66 |
*price indicative
- RS Stock No.:
- 691-185
- Mfr. Part No.:
- 83421-9222
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 9 | |
| Product Type | Power Cable Assembly | |
| Current | 1A | |
| Orientation | Straight | |
| Mount Type | Crimp | |
| Connector Gender | Female | |
| Connector Type D | Micro-D | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Series | 83421 | |
| Contact Plating | Gold over Tin | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 9 | ||
Product Type Power Cable Assembly | ||
Current 1A | ||
Orientation Straight | ||
Mount Type Crimp | ||
Connector Gender Female | ||
Connector Type D Micro-D | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
Series 83421 | ||
Contact Plating Gold over Tin | ||
- COO (Country of Origin):
- CH
The Molex Commercial Micro-D to 9 Circuit Commercial Micro-D, Overmolded CAT 5 Cable delivers reliable connectivity for demanding applications. This robust cable is designed for environments where performance is paramount, featuring a 1.20m length suitable for various setups. With its dual-ended connectors, it efficiently transmits power and signals, ensuring seamless communication between devices. The low-halogen construction supports environmental compliance while maintaining high electrical performance. Its thoughtful design incorporates gold and tin plating to enhance conductivity and prevent corrosion, making it an exceptional choice for long-lasting installations.
Constructed with overmolded material for added durability and strain relief
Meets industry compliance standards which ensuring reliability in performance
Gold plating on mating surfaces guarantees optimal conductivity
Low-halogen materials contribute to safer environmental use
Features dual-ended connectors for versatile installation options
Designed to handle a maximum current of 1.0A per contact
Lightweight design with a net weight of just 1.138g eases transportation and installation
Related links
- Molex 83421 9 Way Straight Crimp Power Cable Assembly Female
- Molex 83421 9 Way Straight Crimp Power Cable Assembly Female/Male
- Molex 83424 25 Way Straight Crimp Power Cable Assembly Female
- Molex Crimp Power Cable Assembly Micro-Lock Plus Black
- Molex Valuseal Crimp Power Cable Assembly Crimp Black
- Molex 1 Way Female Picolock to 1 Way Female Picolock Power Cable Assembly, 300 mm
- Molex 1 Way Female Picolock to 1 Way Female Picolock Power Cable Assembly, 150 mm
- Molex 4 Way Female Mini-Fit TPA2 to 4 Way Female Mini-Fit TPA2 Power Cable Assembly, 150 mm
