HARTING D-Sub 1 Way Straight Solder Contact, with Standard D-sub screw Female
- RS Stock No.:
- 739-040
- Mfr. Part No.:
- 09691815821
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
€404.23
(exc. VAT)
€497.20
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €404.23 | €4.042 |
*price indicative
- RS Stock No.:
- 739-040
- Mfr. Part No.:
- 09691815821
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Contact | |
| Number of Contacts | 1 | |
| Current | 20A | |
| Orientation | Straight | |
| Mount Type | Solder | |
| Connector Gender | Female | |
| Mounting Hardware | Standard D-sub screw | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 155°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy | |
| Series | D-Sub | |
| Contact Plating | Noble Metal over Nickel | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Contact | ||
Number of Contacts 1 | ||
Current 20A | ||
Orientation Straight | ||
Mount Type Solder | ||
Connector Gender Female | ||
Mounting Hardware Standard D-sub screw | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 155°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy | ||
Series D-Sub | ||
Contact Plating Noble Metal over Nickel | ||
- COO (Country of Origin):
- DE
The HARTING D SUB MIXED FE 20A_SHORT_S4 solder power is a female solder contact designed for reliable electrical connections in various applications. It supports a rated current of up to 20 A, ensuring efficient power transmission.
Features & Benefits
Solder contact provides a secure and permanent connection
Rated current of ≤20 A supports high-performance applications
Copper alloy construction ensures excellent conductivity
Noble metal over nickel plating enhances corrosion resistance
Conductor cross-section range of 2.5 to 4 mm² accommodates various wire sizes
Compatible with AWG 14 to AWG 12 for versatile wiring options
Maximum contact resistance of ≤1 mΩ ensures minimal energy loss
Straight design simplifies installation in tight spaces
Compliant with China RoHS 50 and ELV standards for environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Applied in electrical distribution systems
Integrated into industrial networking environments
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS 50 and ELV standards.
Related links
- HARTING D-Sub 1 Way Straight Solder Contact, with Standard D-sub screw Female
- HARTING D Sub 1 Way Straight Crimp Crimp Contact, with Standard D-sub screw Female
- HARTING D Sub 1 Way Straight Solder Contact, with Standard D-sub screw Male
- HARTING D Sub 1 Way Straight Crimp Contact, with Standard D-sub screw Male
- HARTING D-Sub 9 Way Straight Cable Interface, with Hex Screw Female
- HARTING D-Sub 1 Way Straight D-Sub Connector Contact Male
- TE Connectivity 17340 100 Way Straight 1.27 mm Pitch Cable D-Sub Connector, with Screw Female
- L-Com WPSD 25 Way Straight Screw D-Sub Connector, with Jack Screw Female
