HARTING D-Sub 9 Way Straight Cable Interface, with Hex Screw Male
- RS Stock No.:
- 742-329
- Mfr. Part No.:
- 66630095028
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
€13,690.03
(exc. VAT)
€16,838.74
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €13,690.03 | €136.90 |
*price indicative
- RS Stock No.:
- 742-329
- Mfr. Part No.:
- 66630095028
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Interface | |
| Number of Contacts | 9 | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 1 | |
| Mounting Hardware | Hex Screw | |
| Housing Material | Zinc | |
| Voltage | 75V | |
| Termination Type | Cage Clamp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Series | D-Sub | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Interface | ||
Number of Contacts 9 | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 1 | ||
Mounting Hardware Hex Screw | ||
Housing Material Zinc | ||
Voltage 75V | ||
Termination Type Cage Clamp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Series D-Sub | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The HARTING InduCom9 CAN-Bus male PL1 UNC set is a robust bus Interface connector designed for reliable communication in industrial applications. Its cage-clamp termination ensures secure connections, making it suitable for various environments.
Features & Benefits
Bus Interface enables efficient data transmission in automation systems
CAN Interface supports high-speed communication for real-time applications
Cage-clamp termination allows for easy and secure wiring connections
Male connector type ensures compatibility with corresponding female connectors
Size D-Sub 1 fits standard mounting requirements for seamless integration
Thermoplastic resin, glass-fibre filled housing provides durability and strength
Contacts MADE from copper alloy ensure excellent conductivity
Selectively gold plated contacts enhance corrosion resistance and longevity
Operating temperature range of -40 °C to 85 °C accommodates diverse environments
Compliance with China RoHS 50 and ELV Status ensures environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Used in robotics and automated machinery
Installed in outdoor electrical enclosures
What is the maximum operating temperature?
The maximum operating temperature is 85 °C.
Is this product RoHS compliant?
Yes, this product is compliant with China RoHS 50 and ELV Status.
Related links
- HARTING D-Sub 9 Way Straight Cable Interface, with Hex Screw Male
- HARTING D-Sub 9 Way Straight PCB Interface, with Hex Screw Male
- HARTING D-Sub 9 Way Straight Cable Interface, with Hex Screw Female
- HARTING D-Sub 9 Way Straight PCB Interface, with Hex Screw Female
- Wurth Elektronik WR-DSUB 9 Way Angled PCB PCB Connector, with Hex Screw Male
- HARTING D-Sub 9 Way Straight Cable D-Sub Connector, with Flange Male
- Wurth Elektronik WR-DSUB 9 Way Straight Through Hole PCB D Sub Standard Connector Board Lock
- HARTING D-Sub Standard 9 Way Straight Cable D-Sub Connector Female
