ITT Cannon MIL-DLT-83513 25 Way Straight Cable Connector Female, with No Hardware
- RS Stock No.:
- 761-764
- Mfr. Part No.:
- M83513/01-DC
- Manufacturer:
- ITT Cannon
Subtotal (1 unit)*
€161.65
(exc. VAT)
€198.83
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €161.65 |
*price indicative
- RS Stock No.:
- 761-764
- Mfr. Part No.:
- M83513/01-DC
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Number of Contacts | 25 | |
| Product Type | Connector | |
| Current | 3A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Contact Type | Pin | |
| Mounting Hardware | No Hardware | |
| Housing Material | Metal | |
| Voltage | 600V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Series | MIL-DLT-83513 | |
| Contact Material | Copper Alloy Gold Plated | |
| Contact Plating | Cadmium | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Number of Contacts 25 | ||
Product Type Connector | ||
Current 3A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Female | ||
Contact Type Pin | ||
Mounting Hardware No Hardware | ||
Housing Material Metal | ||
Voltage 600V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Series MIL-DLT-83513 | ||
Contact Material Copper Alloy Gold Plated | ||
Contact Plating Cadmium | ||
Non Compliant
- COO (Country of Origin):
- MX
The ITT Cannon micro connector is designed for secure and reliable connections in various applications, providing efficient performance under demanding conditions. Its robust construction ensures longevity and effectiveness in transmission.
Shell style offers a plug configuration for versatile connectivity
25 contacts provide ample connection options for complex setups
Solder pot termination enables custom wiring configurations
Related links
- ITT Cannon MIL-DLT-83513 25 Way Straight Cable Connector Male, with No Hardware
- ITT Cannon MIL-DLT-83513 25 Way Straight Cable Connector Female, with No Hardware
- ITT Cannon MIL-DLT-83513 21 Way Straight Cable Connector Female, with No Hardware
- ITT Cannon MIL-DLT-83513 9 Way Straight Cable Connector Female, with No Hardware
- ITT Cannon MIL-DLT-83513 9 Way Straight Cable Connector Male, with No Hardware
- ITT Cannon MIL-DLT-83513 15 Way Straight Cable Connector Female, with No Hardware
- ITT Cannon MIL-DLT-83513 37 Way Straight Cable Connector Male, with No Hardware
- ITT Cannon MIL-DLT-83513 15 Way Straight Cable Connector Male, with No Hardware
