ITT Cannon MIL-DLT-83513 15 Way Straight Cable Connector Male, with No Hardware

Image representative of range

Subtotal (1 unit)*

€123.49

(exc. VAT)

€151.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€123.49

*price indicative

RS Stock No.:
761-780
Mfr. Part No.:
M83513/02-BN
Manufacturer:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Product Type

Connector

Number of Contacts

15

Current

3A

Orientation

Straight

Mount Type

Cable

Connector Gender

Male

Mounting Hardware

No Hardware

Housing Material

Metal

Voltage

600V

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

RoHS Compliant

Contact Plating

Electroless Nickel Plated

Series

MIL-DLT-83513

Contact Material

Copper Alloy Gold Plated

COO (Country of Origin):
MX
The ITT Cannon receptacle is designed for use in high-reliability applications, offering robust connectivity solutions with exceptional performance characteristics.

Series MIL-DLT-83513 provides Durable and reliable performance

Contact quantity of 15 ensures ample connections

Gold plated copper alloy contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy