ITT Cannon MIL-DLT-83513 9 Way Straight Cable Connector Male, with No Hardware
- RS Stock No.:
- 761-765
- Mfr. Part No.:
- M83513/02-AN
- Manufacturer:
- ITT Cannon
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€99.05
(exc. VAT)
€121.83
(inc. VAT)
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €99.05 |
| 10 - 24 | €91.13 |
| 25 + | €82.12 |
*price indicative
- RS Stock No.:
- 761-765
- Mfr. Part No.:
- M83513/02-AN
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Number of Contacts | 9 | |
| Product Type | Connector | |
| Orientation | Straight | |
| Current | 3A | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Mounting Hardware | No Hardware | |
| Contact Type | Socket | |
| Housing Material | Metal | |
| Voltage | 600V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS Compliant | |
| Series | MIL-DLT-83513 | |
| Contact Plating | Electroless Nickel Plated | |
| Contact Material | Copper Alloy Gold Plated | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Number of Contacts 9 | ||
Product Type Connector | ||
Orientation Straight | ||
Current 3A | ||
Mount Type Cable | ||
Connector Gender Male | ||
Mounting Hardware No Hardware | ||
Contact Type Socket | ||
Housing Material Metal | ||
Voltage 600V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS Compliant | ||
Series MIL-DLT-83513 | ||
Contact Plating Electroless Nickel Plated | ||
Contact Material Copper Alloy Gold Plated | ||
- COO (Country of Origin):
- MX
The ITT Cannon receptacle is designed for reliable electrical connectivity in demanding applications, featuring Advanced engineering tailored to meet stringent military specifications. Its robust construction ensures longevity and dependable performance in a variety of environments.
Series MIL-DLT-83513 ensures compliance with military standards
9 contact sockets support versatile connectivity options
Gold plated copper alloy contacts provide excellent conductivity
Related links
- ITT Cannon MIL-DLT-83513 9 Way Straight Cable Connector Female, with No Hardware
- ITT Cannon MIL-DLT-83513 9 Way Straight Cable Connector Male, with No Hardware
- ITT Cannon MIL-DLT-83513 37 Way Straight Cable Connector Male, with No Hardware
- ITT Cannon MIL-DLT-83513 25 Way Straight Cable Connector Male, with No Hardware
- ITT Cannon MIL-DLT-83513 15 Way Straight Cable Connector Male, with No Hardware
- ITT Cannon MIL-DLT-83513 25 Way Straight Cable Connector Female, with No Hardware
- ITT Cannon MIL-DLT-83513 15 Way Straight Cable Connector Female, with No Hardware
- ITT Cannon MIL-DLT-83513 21 Way Straight Cable Connector Female, with No Hardware
