ITT Cannon MIL-DLT-83513 15 Way Straight Cable Connector Male, with No Hardware
- RS Stock No.:
- 761-766
- Mfr. Part No.:
- M83513/04-B03N
- Manufacturer:
- ITT Cannon
Image representative of range
Subtotal (1 unit)*
€182.39
(exc. VAT)
€224.34
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €182.39 |
*price indicative
- RS Stock No.:
- 761-766
- Mfr. Part No.:
- M83513/04-B03N
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | Connector | |
| Number of Contacts | 15 | |
| Current | 3A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Contact Type | Crimp | |
| Mounting Hardware | No Hardware | |
| Housing Material | Metal | |
| Voltage | 600V | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS Compliant | |
| Contact Material | Copper Alloy Gold Plated | |
| Series | MIL-DLT-83513 | |
| Contact Plating | Electroless Nickel Plated | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type Connector | ||
Number of Contacts 15 | ||
Current 3A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Male | ||
Contact Type Crimp | ||
Mounting Hardware No Hardware | ||
Housing Material Metal | ||
Voltage 600V | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS Compliant | ||
Contact Material Copper Alloy Gold Plated | ||
Series MIL-DLT-83513 | ||
Contact Plating Electroless Nickel Plated | ||
- COO (Country of Origin):
- MX
The ITT Cannon receptacle is designed for reliable connectivity across various applications, utilising robust construction to ensure optimum performance in demanding environments.
Series MIL-DLT-83513 ensures military-grade reliability
Houses 15 contacts with crimp terminations for strong connections
Gold plated copper alloy contacts reduce resistance and enhance conductivity
Operates at a maximum current rating of 3 A and 600 VAC
Related links
- ITT Cannon MIL-DLT-83513 15 Way Straight Cable Connector Female, with No Hardware
- ITT Cannon MIL-DLT-83513 15 Way Straight Cable Connector Male, with No Hardware
- ITT Cannon MIL-DLT-83513 9 Way Straight Cable Connector Male, with No Hardware
- ITT Cannon MIL-DLT-83513 25 Way Straight Cable Connector Male, with No Hardware
- ITT Cannon MIL-DLT-83513 25 Way Straight Cable Connector Female, with No Hardware
- ITT Cannon MIL-DLT-83513 37 Way Straight Cable Connector Male, with No Hardware
- ITT Cannon MIL-DLT-83513 21 Way Straight Cable Connector Female, with No Hardware
- ITT Cannon MIL-DLT-83513 9 Way Straight Cable Connector Female, with No Hardware
